To login or register securely click here
2010/02/09
Image is for illustrative purposes only.
Please refer to product description
More Images
- Manufacturer:
-
INTERSIL
- Order Code:
- 1439857
- Manufacturer Part No:
- ISL28273FAZ
RoHS
:
Yes
- Description
- INST-AMP DUAL/QUAD RRIO, QSOP16
- No. of Amplifiers:2
- Input Offset Voltage:600µV
- Min Gain:10dB
- Max Gain:10
- Bandwidth:265kHz
- CMRR:110dB
- Slew Rate:0.6V/µs
- Supply Voltage Range:2.4V to 5.5V
- Supply Current:78µA
- Amplifier Case Type:QSOP
- No. of Pins:16
- Operating Temperature Range:-40°C to +125°C
- SVHC:No SVHC
- Case Style:QSOP
- Amplifier IC Type:Dual Channel Micropower Instrument Amp
- Base Number:28273
- Gain Bandwidth:10MHz
- Max Input Offset Voltage:600µV
- Max Operating Temperature:125°C
- Max Supply Voltage:5.5V
- Min Supply Voltage:2.4V
- Min Temperature Operating:-40°C
- Output Type:Rail to Rail
- Slew Rate:0.6V/µs
- Supply Voltage + Nom:5.5V
- Termination Type:SMD
Show Accessories
|
Availability
Availability:
172
(Available Until Stocks Exhausted)
Price For:
1 Each
Minimum Order Quantity:
1
Order Multiple:
1
Unit Price:
£1.66
Price
| Qty |
List Price
|
|
1 - 9
|
£1.66
|
|
10 - 99
|
£1.61
|
|
100 - 249
|
£1.57
|
|
250 - 499
|
£1.53
|
|
500+
|
£1.49
|
|
| Technical Specifications |
Product Attributes |
Similar Products |
|
Product Range
Catalogue Page:
337 / UK1
|
Weight (kg):
0.0001
Tariff No.:
85423300
Country of Origin:
US
United States
Country in which last significant manufacturing process was carried out
|
|
Accessories
| Image |
Order Code |
Mftr.& Part No. |
Description |
Tech Info |
RoHS |
Avail. |
Price For |
List Price |
Qty |
|
101685
|
DOW CORNING
2265931
|
HEAT SINK COMPOUND, DC340, 100G
Coating Type:Conductive; Dispensing Method:Tube; Coating Applications:Electronics; Colour:White; Min Weight:100g; Conductivity:0.42W/m.k; Dielectric Strength:21V/m; Max Operating Temperat;
|
|
Yes
|
1663
|
1 Each
|
|
1+
|
£5.05
|
|
|
10+
|
£4.65
|
|
|
50+
|
£4.25
|
|
|
100+
|
£3.61
|
|
|
Save null%!
|
|
|
|
1426172
|
ROTH ELEKTRONIK
RE932-04
|
ADAPTOR, SMD, SO-16, 1.27MM
Type:SMT Device Adapter; External Length / Height:13.5mm; External Width:20.5mm; Board Thickness:1.5mm; Pitch:2.54mm; PCB Hole Diameter:1mm; Connector Type:SO-16; No. of Holes:16;
|
|
Yes
|
550
|
1 Each
|
|
1+
|
£3.18
|
|
|
10+
|
£3.05
|
|
|
50+
|
£2.93
|
|
|
Save null%!
|
|
|
Accessories Available
|
|
9897585
|
WELLS CTI
652-0162211E001
|
SOCKET IC, SOP, 16WAY
Connector Type:SOP; Pin Format:SOP; No. of Ways:16; Contact Material:Beryllium Copper; Contact Plating:Gold over Nickel; Lead Spacing:1.27mm; Series:652; Row Pitch:10.2mm;
|
|
Yes
|
21
|
1 Each
|
|
1+
|
£17.89
|
|
|
10+
|
£16.73
|
|
|
50+
|
£15.58
|
|
|
100+
|
£13.93
|
|
|
Save null%!
|
|
|
----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----
Accessories
WELLS CTI
652-0162211E001
1 Each
£17.89
Customers Also Bought
|