To login or register securely click here
2010/02/09
Image is for illustrative purposes only.
Please refer to product description
More Images
- Manufacturer:
-
INTERSIL
- Order Code:
- 1361047
- Manufacturer Part No:
- ISL65426IRZA
RoHS
:
Yes
- Description
- IC,SM, REG, BUCK, 6A DUAL, MOSFETS
- Voltage Regulator IC Case Style:QFN
- No. of Pins:50
- Operating Temperature Range:-40°C to +85°C
- SVHC:No SVHC
- Case Style:QFN
- Max Operating Temperature:85°C
- Min Temperature Operating:-40°C
- Base Number:65426
- Frequency:1.2MHz
- Max Adjustable Output voltage:4V
- Max Input Voltage:5.5V
- Max Output Current:6A
- Max Output Voltage:5.5V
- Max Supply Voltage:5.5V
- Min Adjustable Output Voltage:1V
- Min Input Voltage:2.375V
- Min Output Voltage:0.9V
- Min Supply Voltage:3V
- Percentage Accuracy:2%
- Termination Type:SMD
- Voltage Regulator Type:Buck
|
Availability
Availability:
No Longer Stocked
Price For:
1 Each
Minimum Order Quantity:
1
Order Multiple:
1
Unit Price:
N/A
|
| Technical Specifications |
Product Attributes |
Similar Products |
|
Product Range
Catalogue Page:
491 / UK1
|
Weight (kg):
0.00022
Tariff No.:
85235290
Country of Origin:
US
United States
Country in which last significant manufacturing process was carried out
|
|
----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----
|