New to Farnell?
To login or register securely click here
2010/02/09

INTERSIL - ISL83204AIPZ - IC,SM, DRIVER, HIGH FREQUENCY

INTERSIL,ISL83204AIPZ,IC,SM, DRIVER, HIGH FREQUENCY
Image is for illustrative purposes only.
Please refer to product description


Product Range More Images

Manufacturer:
INTERSIL
Order Code:
1361046
Manufacturer Part No:
ISL83204AIPZ

RoHS : RoHS Compliant Yes

Description
  • IC,SM, DRIVER, HIGH FREQUENCY
  • Driver IC Type:Motor
  • Module Configuration:Full Bridge
  • Peak Output Current:2.6A
  • Supply Voltage Range:9.5V to 15V
  • Driver IC Case Style:PDIP
  • No. of Pins:20
  • Operating Temperature Range:-40°C to +85°C
  • SVHC:No SVHC
  • Case Style:PDIP
  • Base Number:83204
  • Max Operating Temperature:85°C
  • Max Output Current +:2.6A
  • Max Supply Voltage:15V
  • Min Supply Voltage:9.5V
  • Min Temperature Operating:-40°C
  • No. of Outputs:4
  • Output Voltage:86.3V
  • Termination Type:Through Hole
  • I / O Delay:70ns
  • Max Output Source Current:3.8A
  • Output Sink Current:3.3A

Show Accessories

Availability

Availability: 533

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple: 1

Unit Price: £3.12   Special Offer

  1. Qty

Price

Qty List Price
1  - 24 £3.12
25  - 99 £2.77
100  - 249 £2.48
250  - 499 £2.12
500+  £1.94

Technical Specifications Product Attributes Similar Products

Product Range Product Range

Catalogue Page:

466 / UK1

Weight (kg): 0.000789

Tariff No.: 85235290

Country of Origin: US United States
Country in which last significant manufacturing process was carried out

Accessories

Image Order Code Mftr.&
Part No.
Description Tech
Info
RoHS Avail. Price
For
List
Price
Qty


1319818

FISCHER ELEKTRONIK
DIL 20 SMD M

SOCKET, SMD, DIL-20

Connector Type:DIP; Pin Format:DIP; No. of Ways:20; Contact Plating:Gold; Lead Spacing:2.54mm; Row Pitch:7.62mm; Mounting Type:PC Board; SVHC:No SVHC;

Technical Data Sheet (209.72KB) EN
Product Range
RoHS Certificate of Compliance
RoHS Compliant Yes 135
1 Each
1+
£1.36
10+
£1.12
25+
£0.96
50+
£0.85
more...


1307163

STANNOL
574601

SOLDER WIRE, KS100, 0.3MM, 250G

Wire Diameter:0.3mm; Material Composition:Sn95.59Ag3.8Cu0.7+ML (Co, Ni, Ce, Fe); Melting Temperature:217°C; Weight:250g; SVHC:No SVHC; Flux Type:KS100: Rosin-free, Halide-free Activated S;

Safety Data Sheet (46.25KB) DE
Safety Data Sheet (47.83KB) EN
Technical Data Sheet (74.60KB) EN
RoHS Certificate of Compliance
RoHS Compliant Yes 40
1 Reel
1+
£41.64
5+
£39.09
10+
£36.53
Accessories Available
----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

FISCHER ELEKTRONIK DIL 20 SMD M
1 Each
£1.36
1 Reel
£41.64

Customers Also Bought

MURATA BLM18TG121TN1D
1 Each
£0.053
MULTICOMP MCDP03
1 Each
£0.23
1 Each
£1.49