To login or register securely click here
2010/02/10
Image is for illustrative purposes only.
Please refer to product description
More Images
- Manufacturer:
-
INTERSIL
- Order Code:
- 1361038
- Manufacturer Part No:
- ISL9208IRZ
RoHS
:
Yes
- Description
- CHARGER, MULTI-CELL LI-ION, QFN-32
- Battery Type:Li-Ion
- Control Interface:Serial, I2C
- No. of Pins:32
- Operating Temperature Range:-40°C to +85°C
- SVHC:No SVHC
- Case Style:QFN
- Max Operating Temperature:-40°C
- Min Temperature Operating:85°C
- Base Number:9208
- Battery Management Function:Protector
- Max Input Voltage:30.1V
- Max Supply Voltage:30.1V
- Min Supply Voltage:9.2V
- No. of Series Cells:7
- Termination Type:SMD
- Voltage Vcc:36V
|
Availability
Availability:
474
Price For:
1 Each
Minimum Order Quantity:
1
Order Multiple:
1
Unit Price:
£6.23
Price
| Qty |
List Price
|
|
1 - 24
|
£6.23
|
|
25 - 99
|
£3.39
|
|
100 - 249
|
£2.62
|
|
250 - 499
|
£2.40
|
|
500+
|
£2.06
|
|
| Technical Specifications |
Product Attributes |
Similar Products |
|
Product Range
Catalogue Page:
332 / UK1
|
Weight (kg):
0.0002
Tariff No.:
85235290
Country of Origin:
US
United States
Country in which last significant manufacturing process was carried out
|
|
----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----
Customers Also Bought
TEXAS INSTRUMENTS
MSP-EXP430FG4618
1 Each
£80.84
LINEAR TECHNOLOGY
LT3755EUD#PBF
1 Each
£4.35
|