To login or register securely click here
2010/02/10
Image is for illustrative purposes only.
Please refer to product description
More Images
- Manufacturer:
-
INTERSIL
- Order Code:
- 1361036
- Manufacturer Part No:
- ISL9200IRZ
RoHS
:
Yes
- Description
- IC,SM, CHARGER, SAFTY CIRCUIT
- Battery Type:Li-Ion
- No. of Pins:12
- Operating Temperature Range:-40°C to +85°C
- SVHC:No SVHC
- Case Style:DFN
- Max Operating Temperature:-40°C
- Min Temperature Operating:85°C
- Base Number:9200
- Battery Management Function:Charger, Protector
- Max Charge Current:1A
- Max Input Voltage:6.5V
- Max Output Voltage:7V
- Max Supply Voltage:6.5V
- Min Supply Voltage:4.3V
- Termination Type:SMD
- Voltage Vcc:30V
|
Availability
Availability:
16
Price For:
1 Each
Minimum Order Quantity:
1
Order Multiple:
1
Unit Price:
£1.20
Price
| Qty |
List Price
|
|
1 - 24
|
£1.20
|
|
25 - 99
|
£1.16
|
|
100 - 249
|
£1.14
|
|
250 - 499
|
£1.10
|
|
500+
|
£1.08
|
|
| Technical Specifications |
Product Attributes |
Similar Products |
|
Product Range
Catalogue Page:
332 / UK1
|
Weight (kg):
0.0002
Tariff No.:
85235290
Country of Origin:
US
United States
Country in which last significant manufacturing process was carried out
|
|
----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----
|