To login or register securely click here
2010/02/10
Image is for illustrative purposes only.
Please refer to product description
More Images
- Manufacturer:
-
INTERSIL
- Order Code:
- 1361033
- Manufacturer Part No:
- ISL9214IRZ
RoHS
:
Yes
- Description
- IC,SM, CHARGER, LI-ION/POLYMER
- Battery Type:Li-Ion / Li-Polymer
- Max Charge Current:580mA
- No. of Pins:10
- No. of Series Cells:1
- Operating Temperature Range:-40°C to +85°C
- SVHC:No SVHC
- Case Style:DFN
- Max Operating Temperature:-40°C
- Min Temperature Operating:85°C
- Base Number:9214
- Battery Management Function:Charger
- Max Input Voltage:24V
- Max Output Voltage:4.242V
- Max Supply Voltage:24V
- Min Supply Voltage:4.3V
- Termination Type:SMD
- Voltage Vcc:28V
|
Availability
Availability:
49
Price For:
1 Each
Minimum Order Quantity:
1
Order Multiple:
1
Unit Price:
£1.52
Price
| Qty |
List Price
|
|
1 - 24
|
£1.52
|
|
25 - 99
|
£1.28
|
|
100 - 249
|
£1.11
|
|
250 - 499
|
£0.94
|
|
500+
|
£0.89
|
|
| Technical Specifications |
Product Attributes |
Similar Products |
|
Product Range
Catalogue Page:
332 / UK1
|
Weight (kg):
0.00005
Tariff No.:
85235290
Country of Origin:
US
United States
Country in which last significant manufacturing process was carried out
|
|
----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----
Customers Also Bought
NATIONAL SEMICONDUCTOR
LM73CIMK-0
1 Each
£0.97
MURATA
GRM21BR71H105KA12L
1 Each
£0.27
|