New to Farnell?
To login or register securely click here
2010/02/10

INTERSIL - ISL9007IUFZ - IC,SM, LDO HIGH CURRENT, LOW IQ

INTERSIL,ISL9007IUFZ,IC,SM, LDO HIGH CURRENT, LOW IQ
Image is for illustrative purposes only.
Please refer to product description


Product Range More Images

Manufacturer:
INTERSIL
Order Code:
1361029
Manufacturer Part No:
ISL9007IUFZ

RoHS : RoHS Compliant Yes

Description
  • IC,SM, LDO HIGH CURRENT, LOW IQ
  • Dropout voltage:0.25V
  • No. of Pins:8
  • Operating Temperature Range:-40°C to +85°C
  • SVHC:No SVHC
  • Case Style:MSOP
  • Max Operating Temperature:85°C
  • Min Temperature Operating:-40°C
  • Base Number:9007
  • Max Input Voltage:6.5V
  • Max Output Current:0.4A
  • Max Output Voltage:1.2V
  • Min Input Voltage:2.3V
  • Operating Voltage Tolerance +:1.8%
  • Output Voltage:2.5V
  • Termination Type:SMD
  • Voltage Regulator Type:LDO
  • Reference Voltage:2.5V
  • Reference Voltage & Age Tolerance:1.8%

Show Accessories

Availability

Availability: 973

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple: 1

Unit Price: £0.97   Special Offer

  1. Qty

Price

Qty List Price
1  - 24 £0.97
25  - 99 £0.68
100  - 249 £0.60
250  - 499 £0.53
500+  £0.48

Technical Specifications Product Attributes Similar Products

Product Range Product Range

Catalogue Page:

553 / UK1

Weight (kg): 0.0001

Tariff No.: 85235290

Country of Origin: US United States
Country in which last significant manufacturing process was carried out

Accessories

Image Order Code Mftr.&
Part No.
Description Tech
Info
RoHS Avail. Price
For
List
Price
Qty


1287740

ROTH ELEKTRONIK
RE903

ADAPTOR, SMD, MSOP-08

Type:SMT Device Adapter; External Length / Height:10.4mm; External Width:16.2mm; Board Thickness:1.5mm; Pitch:2.54mm; PCB Hole Diameter:1mm; Connector Type:MSOP-8; No. of Holes:8;

Technical Data Sheet (580.94KB) DE
Technical Data Sheet (581.02KB) EN
Product Range
RoHS Certificate of Compliance
RoHS Compliant Yes 373
1 Each
1+
£5.09
10+
£4.64
100+
£4.08
Accessories Available
----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

ROTH ELEKTRONIK RE903
1 Each
£5.09