New to Farnell?
To login or register securely click here
2010/02/10

INTERSIL - ISL88013IH522Z - IC,SM, TIMER, VOLTAGE MONITORING 5LD

INTERSIL,ISL88013IH522Z,IC,SM, TIMER, VOLTAGE MONITORING
Image is for illustrative purposes only.
Please refer to product description


Product Range More Images

Manufacturer:
INTERSIL
Order Code:
1361020
Manufacturer Part No:
ISL88013IH522Z

RoHS : RoHS Compliant Yes

Description
  • IC,SM, TIMER, VOLTAGE MONITORING 5LD
  • No. of Timers:1
  • Clock External Input:No
  • Supply Voltage Range:2V to 5.5V
  • IC Case Style:SOT-23
  • No. of Pins:5
  • Operating Temperature Range:-40°C to +85°C
  • SVHC:No SVHC
  • Case Style:SOT-23
  • Max Operating Temperature:85°C
  • Min Temperature Operating:-40°C
  • Base Number:88013
  • Max Supply Voltage:5.5V
  • Min Supply Voltage:2V
  • No. of Channels:1
  • Termination Type:SMD

Show Accessories

Availability

Availability: Short Lead Time

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple: 1

Unit Price: £0.85   Special Offer

  1. Qty

Price

Qty List Price
1  - 24 £0.85
25  - 99 £0.83
100  - 249 £0.80
250  - 499 £0.78
500+  £0.77

Technical Specifications Product Attributes Similar Products

Product Range Product Range

Catalogue Page:

528 / UK1

Weight (kg): 0.000033

Tariff No.: 85235290

Country of Origin: SN Senegal
Country in which last significant manufacturing process was carried out

Accessories

Image Order Code Mftr.&
Part No.
Description Tech
Info
RoHS Avail. Price
For
List
Price
Qty


1172113

ROTH ELEKTRONIK
RE901

MULTIADAPTOR, SMD, SOT-23

Type:SMT Device Adapter; External Length / Height:22.86mm; External Width:46.72mm; Board Thickness:1.5mm; Pitch:2.54mm; PCB Hole Diameter:1mm; Connector Type:SOT, TO, SC; Material:Epoxied FR4;

Technical Data Sheet (267.69KB) ES
Technical Data Sheet (268.17KB) FR
Technical Data Sheet (264.55KB) DE
Technical Data Sheet (264.32KB) EN
Product Range
RoHS Certificate of Compliance
RoHS Compliant Yes 610
1 Each
1+
£3.48
Accessories Available


4302187

FISCHER ELEKTRONIK
ICK SMD A 10 SA

HEAT SINK, FOR SMD, 75°C/W

Case Style:f.e. SOIC-16/18; Thermal Resistance:75°C/W; Mounting Type:Adhesive Mount; Length:10mm; External Height:4.8mm; External Width:6.3mm; SVHC:No SVHC; External Depth:10mm;

Technical Data Sheet (736.00KB) EN
Product Range
RoHS Certificate of Compliance
RoHS Compliant Yes 2410
1 Each
1+
£0.39
10+
£0.29
25+
£0.24
100+
£0.169
Accessories Available


1211723

FISCHER ELEKTRONIK
WLK 5

ADHESIVE, THERMAL CONDUCTIVE

Adhesive Type:Epoxy - 2 Part; Series:WLK; Min Weight:5g; SVHC:No SVHC; Adhesive Applications:Bonding - Thermal Heat Sink; Material:Epoxyd; Max Operating Temperature:149°C; Min Temperature Op;

Miscellaneous (285.11KB) EN
Safety Data Sheet (621.34KB) EN
Technical Data Sheet (1.02MB) EN
Product Range
RoHS Certificate of Compliance
RoHS Compliant Yes 246
1 Each
1+
£8.70
5+
£7.82
10+
£7.04
100+
£7.01


891344

ELECTROLUBE
HTS35SL

HEAT TRANSFER PASTE, SILICONE, 35ML

Coating Type:Conductive; Dispensing Method:Syringe; Coating Applications:Electronics; Colour:White; Volume:0.035l; Conductivity:0.9W/mk; Max Operating Temperature:200°C; Min Temperatu;

Safety Data Sheet (42.38KB) DE
Safety Data Sheet (42.38KB) EN
Technical Data Sheet (61.37KB) EN
Product Range
RoHS Certificate of Compliance
RoHS Compliant Yes 214
1 Each
1+
£5.14
12+
£4.69
36+
£4.52
144+
£4.27
more...


1307163

STANNOL
574601

SOLDER WIRE, KS100, 0.3MM, 250G

Wire Diameter:0.3mm; Material Composition:Sn95.59Ag3.8Cu0.7+ML (Co, Ni, Ce, Fe); Melting Temperature:217°C; Weight:250g; SVHC:No SVHC; Flux Type:KS100: Rosin-free, Halide-free Activated S;

Safety Data Sheet (46.25KB) DE
Safety Data Sheet (47.83KB) EN
Technical Data Sheet (74.60KB) EN
RoHS Certificate of Compliance
RoHS Compliant Yes 40
1 Reel
1+
£41.64
5+
£39.09
10+
£36.53
Accessories Available
----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

ROTH ELEKTRONIK RE901
1 Each
£3.48
FISCHER ELEKTRONIK ICK SMD A 10 SA
1 Each
£0.39
FISCHER ELEKTRONIK WLK 5
1 Each
£8.70

Basket Essentials

1 Each
£36.07
Reel of 1,000
£15.97
CORSTAT CONTAINERS
1 Each
£0.75