INTERSIL - ISL6535IBZ - IC,SM, PWM CONTROLLER +12V
RoHS
:
|
Availability
Availability:
10 Price For: 1 Each Minimum Order Quantity: 1 Order Multiple: 1 Unit Price: £0.96 Price
|
| Technical Specifications | Product Attributes | Similar Products |
|---|---|---|
|
Catalogue Page: 494 / UK1 |
Accessories
| Image | Order Code | Mftr.& Part No. |
Description | Tech Info |
RoHS | Avail. | Price For |
List Price |
Qty | ||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
|
1426171
|
ROTH ELEKTRONIK
RE932-03 |
ADAPTOR, SMD, SO-14, 1.27MM Type:SMT Device Adapter; External Length / Height:13.5mm; External Width:20.5mm; Board Thickness:1.5mm; Pitch:2.54mm; PCB Hole Diameter:1mm; Connector Type:SO-14; No. of Holes:14; |
|
|
246 |
1 Each |
|
|
||||||||||||||
|
Accessories Available
|
|||||||||||||||||||||||
|
|
4302187
|
FISCHER ELEKTRONIK
ICK SMD A 10 SA |
HEAT SINK, FOR SMD, 75°C/W Case Style:f.e. SOIC-16/18; Thermal Resistance:75°C/W; Mounting Type:Adhesive Mount; Length:10mm; External Height:4.8mm; External Width:6.3mm; SVHC:No SVHC; External Depth:10mm; |
|
|
2410 |
1 Each |
|
|
||||||||||||||
|
Accessories Available
|
|||||||||||||||||||||||
|
|
1307163
|
STANNOL
574601 |
SOLDER WIRE, KS100, 0.3MM, 250G Wire Diameter:0.3mm; Material Composition:Sn95.59Ag3.8Cu0.7+ML (Co, Ni, Ce, Fe); Melting Temperature:217°C; Weight:250g; SVHC:No SVHC; Flux Type:KS100: Rosin-free, Halide-free Activated S; |
|
|
40 |
1 Reel |
|
|
||||||||||||||
|
Accessories Available
|
|||||||||||||||||||||||
|
|
891344
|
ELECTROLUBE
HTS35SL |
HEAT TRANSFER PASTE, SILICONE, 35ML Coating Type:Conductive; Dispensing Method:Syringe; Coating Applications:Electronics; Colour:White; Volume:0.035l; Conductivity:0.9W/mk; Max Operating Temperature:200°C; Min Temperatu; |
|
|
214 |
1 Each |
|
|
||||||||||||||
|
|
1211723
|
FISCHER ELEKTRONIK
WLK 5 |
ADHESIVE, THERMAL CONDUCTIVE Adhesive Type:Epoxy - 2 Part; Series:WLK; Min Weight:5g; SVHC:No SVHC; Adhesive Applications:Bonding - Thermal Heat Sink; Material:Epoxyd; Max Operating Temperature:149°C; Min Temperature Op; |
|
|
191 |
1 Each |
|
|
||||||||||||||