INTERSIL - ISL55110IVZ - DRIVER, MOSFET, SM, DUAL
RoHS
:
|
Availability
Availability:
1523 Price For: 1 Each Minimum Order Quantity: 1 Order Multiple: 1 Price
|
| Technical Specifications | Product Attributes | Similar Products |
|---|---|---|
|
Catalogue Page: 466 / UK1 |
Accessories
| Image | Order Code | Mftr.& Part No. |
Description | Tech Info |
RoHS | Avail. | Price For |
List Price |
Qty | ||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
|
1426180
|
ROTH ELEKTRONIK
RE933-01 |
ADAPTOR, SMD, TSSOP-8, 0.65MM Type:SMT Device Adapter; External Length / Height:9mm; External Width:23.5mm; Board Thickness:1.5mm; Pitch:2.54mm; PCB Hole Diameter:1mm; Connector Type:TSSOP-8; No. of Holes:8; |
|
|
16 |
1 Each |
|
|
||||||||||||||
|
Accessories Available
|
|||||||||||||||||||||||
|
|
4302175
|
FISCHER ELEKTRONIK
ICK SMD A 8 SA |
HEAT SINK, FOR SMD, 87°C/W Case Style:f.e. DIL-8, SSOP-20/24/28, TSSOP-24/28/38; Thermal Resistance:87°C/W; Mounting Type:Adhesive Mount; Length:8mm; External Height:4.8mm; External Width:6.3mm; SVHC:No SVHC; External D; |
|
|
2822 |
1 Each |
|
|
||||||||||||||
|
Accessories Available
|
|||||||||||||||||||||||
|
|
8400288
|
STANNOL
631954 |
SOLDER WIRE, LEAD FREE, 0.5MM, 250G Wire Diameter:0.5mm; Material Composition:Sn95,5Ag3,8Cu0,7; Melting Temperature:217°C; Weight:250g; SVHC:No SVHC; Flux Type:HS10, Rosin based; |
|
|
224 |
1 Reel |
|
|
||||||||||||||
|
Accessories Available
|
|||||||||||||||||||||||
|
|
891344
|
ELECTROLUBE
HTS35SL |
HEAT TRANSFER PASTE, SILICONE, 35ML Coating Type:Conductive; Dispensing Method:Syringe; Coating Applications:Electronics; Colour:White; Volume:0.035l; Conductivity:0.9W/mk; Max Operating Temperature:200°C; Min Temperatu; |
|
|
214 |
1 Each |
|
|
||||||||||||||
|
|
1211723
|
FISCHER ELEKTRONIK
WLK 5 |
ADHESIVE, THERMAL CONDUCTIVE Adhesive Type:Epoxy - 2 Part; Series:WLK; Min Weight:5g; SVHC:No SVHC; Adhesive Applications:Bonding - Thermal Heat Sink; Material:Epoxyd; Max Operating Temperature:149°C; Min Temperature Op; |
|
|
192 |
1 Each |
|
|
||||||||||||||