New to Farnell?
To login or register securely click here
2010/02/09

INTERSIL - ISL54056IRUZ-T - SWITCH, ANALOG, DUAL DPDT, µTQFN-16

INTERSIL,ISL54056IRUZ-T,SWITCH, ANALOG, DUAL DPDT, µTQFN
Image is for illustrative purposes only.
Please refer to product description


Product Range More Images

Manufacturer:
INTERSIL
Order Code:
1360990
Manufacturer Part No:
ISL54056IRUZ-T

RoHS : RoHS Compliant Yes

Description
  • SWITCH, ANALOG, DUAL DPDT, µTQFN-16
  • Analogue Switch Type:SPDT / DPDT
  • No. of Channels:4
  • Bandwidth:104MHz
  • Max On State Resistance:400mohm
  • Turn Off Time, t Off:16ns
  • Turn On Time, t On:33ns
  • Supply Voltage Range:1.65V to 4.5V
  • Operating Temperature Range:-40°C to +85°C
  • Analogue Switch IC Case Style:µTQFN
  • No. of Pins:16
  • SVHC:No SVHC
  • Case Style:µTQFN
  • Base Number:54056
  • Leakage Current:70nA
  • Max Operating Temperature:85°C
  • Max Supply Voltage:4.5V
  • Min Supply Voltage:1.65V
  • Min Temperature Operating:-40°C
  • No. of Switches:2
  • On State Resistance:0.4ohm
  • Supply Voltage Source:Single
  • Termination Type:SMD

Availability

Availability: 2938

(Available Until Stocks Exhausted)

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple: 1

Unit Price: £1.81   Special Offer

  1. Qty

Price

Qty List Price
1  - 24 £1.81
25  - 99 £1.54
100  - 249 £1.37
250  - 499 £1.16
500+  £1.09

Technical Specifications Product Attributes Similar Products

Product Range Product Range

Catalogue Page:

343 / UK1

Weight (kg): 0.0002

Tariff No.: 85235290

Country of Origin: TW Taiwan
Country in which last significant manufacturing process was carried out

----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Basket Essentials

1 Each
£36.07
Reel of 1,000
£15.97
CORSTAT CONTAINERS
1 Each
£0.75