To login or register securely click here
2010/02/10
Image is for illustrative purposes only.
Please refer to product description
More Images
- Manufacturer:
-
INTERSIL
- Order Code:
- 1360989
- Manufacturer Part No:
- ISL54050IRUZ-T
RoHS
:
Yes
- Description
- SWITCH, ANALOG, DUAL DPDT, TQFN-10
- Analogue Switch Type:SPDT
- No. of Channels:2
- Bandwidth:120MHz
- Max On State Resistance:300mohm
- Turn Off Time, t Off:20ns
- Turn On Time, t On:40ns
- Supply Voltage Range:1.65V to 4.5V
- Operating Temperature Range:-40°C to +85°C
- Analogue Switch IC Case Style:TQFN
- No. of Pins:10
- SVHC:No SVHC
- Case Style:TQFN
- Base Number:54050
- Leakage Current:100nA
- Max Operating Temperature:85°C
- Max Supply Voltage:4.5V
- Min Supply Voltage:1.65V
- Min Temperature Operating:-40°C
- No. of Switches:2
- On State Resistance:0.3ohm
- Supply Voltage Source:Single
- Termination Type:SMD
Show Accessories
|
Availability
Availability:
1367
Price For:
1 Each
Minimum Order Quantity:
1
Order Multiple:
1
Unit Price:
£2.63
Price
| Qty |
List Price
|
|
1 - 24
|
£2.63
|
|
25 - 99
|
£2.28
|
|
100 - 249
|
£2.04
|
|
250 - 499
|
£1.74
|
|
500+
|
£1.57
|
|
| Technical Specifications |
Product Attributes |
Similar Products |
|
Product Range
Catalogue Page:
343 / UK1
|
Weight (kg):
0.0002
Tariff No.:
85235290
Country of Origin:
TW
Taiwan
Country in which last significant manufacturing process was carried out
|
|
Accessories
| Image |
Order Code |
Mftr.& Part No. |
Description |
Tech Info |
RoHS |
Avail. |
Price For |
List Price |
Qty |
|
1211723
|
FISCHER ELEKTRONIK
WLK 5
|
ADHESIVE, THERMAL CONDUCTIVE
Adhesive Type:Epoxy - 2 Part; Series:WLK; Min Weight:5g; SVHC:No SVHC; Adhesive Applications:Bonding - Thermal Heat Sink; Material:Epoxyd; Max Operating Temperature:149°C; Min Temperature Op;
|
|
Yes
|
246
|
1 Each
|
|
1+
|
£8.70
|
|
|
5+
|
£7.82
|
|
|
10+
|
£7.04
|
|
|
100+
|
£7.01
|
|
|
Save null%!
|
|
|
|
1315295
|
FISCHER ELEKTRONIK
WLPG 02
|
HEAT SINK COMPOUND, GRAPHITE
Coating Type:Conductive; Dispensing Method:Syringe; Coating Applications:Industrial; Colour:Black; Volume:2ml; SVHC:No SVHC; Material Composition:graphite, without silicone, biodegradable; M;
|
|
Yes
|
93
|
1 Each
|
|
1+
|
£5.74
|
|
|
10+
|
£4.79
|
|
|
50+
|
£4.10
|
|
|
100+
|
£3.58
|
|
|
Save null%!
|
|
|
|
8400288
|
STANNOL
631954
|
SOLDER WIRE, LEAD FREE, 0.5MM, 250G
Wire Diameter:0.5mm; Material Composition:Sn95,5Ag3,8Cu0,7; Melting Temperature:217°C; Weight:250g; SVHC:No SVHC; Flux Type:HS10, Rosin based;
|
|
Yes
|
224
|
1 Reel
|
|
1+
|
£24.99
|
|
|
5+
|
£21.95
|
|
|
10+
|
£19.53
|
|
|
Save null%!
|
|
|
Accessories Available
|
----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----
Accessories
FISCHER ELEKTRONIK
WLPG 02
1 Each
£5.74
Customers Also Bought
YAGEO (PHYCOMP)
RC0402FR-0730KL
1 Each
£0.05
|