New to Farnell?
To login or register securely click here
2010/02/09

INTERSIL - ISL28470FAZ - AMP, INST, RRIO, UPWR, DUAL, QSOP28

INTERSIL,ISL28470FAZ,AMP, INST, RRIO, UPWR, DUAL, QSOP28
Image is for illustrative purposes only.
Please refer to product description


Product Range More Images

Manufacturer:
INTERSIL
Order Code:
1360984
Manufacturer Part No:
ISL28470FAZ

RoHS : RoHS Compliant Yes

Description
  • AMP, INST, RRIO, UPWR, DUAL, QSOP28
  • No. of Amplifiers:4
  • Input Offset Voltage:150µV
  • Min Gain:100dB
  • Max Gain:1000
  • Bandwidth:240kHz
  • CMRR:110dB
  • Slew Rate:0.5V/µs
  • Supply Voltage Range:2.4V to 5.5V
  • Supply Current:83µA
  • Amplifier Case Type:QSOP
  • No. of Pins:28
  • Operating Temperature Range:-40°C to +125°C
  • SVHC:No SVHC
  • Case Style:QSOP
  • Amplifier IC Type:Operational
  • Base Number:28470
  • Gain Bandwidth:240kHz
  • Input Offset Drift, Max:0.7µV/°C
  • Max Input Offset Voltage:150µV
  • Max Operating Temperature:125°C
  • Max Programmable Gain:1000
  • Max Supply Voltage:5.5V
  • Min Supply Voltage:2.4V
  • Min Temperature Operating:-40°C
  • Output Type:Single Ended
  • Slew Rate:0.5V/µs
  • Supply Voltage + Nom:8V
  • Supply Voltage - Nom:2.5V
  • Termination Type:SMD

Show Accessories

Availability

Availability: 47

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple: 1

Unit Price: £2.75   Special Offer

  1. Qty

Price

Qty List Price
1  - 24 £2.75
25  - 99 £2.43
100  - 249 £2.21
250  - 499 £2.02
500+  £1.85

Technical Specifications Product Attributes Similar Products

Product Range Product Range

Catalogue Page:

337 / UK1

Weight (kg): 0.0001

Tariff No.: 85235290

Country of Origin: US United States
Country in which last significant manufacturing process was carried out

Accessories

Image Order Code Mftr.&
Part No.
Description Tech
Info
RoHS Avail. Price
For
List
Price
Qty


1426166

ROTH ELEKTRONIK
RE931-05

ADAPTOR, SMD, SSOP-28, 0.65MM

Type:SMT Device Adapter; External Length / Height:13mm; External Width:23.5mm; Board Thickness:1.5mm; Pitch:2.54mm; PCB Hole Diameter:1mm; Connector Type:SSOP-28; No. of Holes:28;

Technical Data Sheet (210.89KB) EN
Product Range
RoHS Certificate of Compliance
RoHS Compliant Yes 435
1 Each
1+
£3.60
10+
£3.48
50+
£3.33
Accessories Available


4302187

FISCHER ELEKTRONIK
ICK SMD A 10 SA

HEAT SINK, FOR SMD, 75°C/W

Case Style:f.e. SOIC-16/18; Thermal Resistance:75°C/W; Mounting Type:Adhesive Mount; Length:10mm; External Height:4.8mm; External Width:6.3mm; SVHC:No SVHC; External Depth:10mm;

Technical Data Sheet (736.00KB) EN
Product Range
RoHS Certificate of Compliance
RoHS Compliant Yes 2410
1 Each
1+
£0.39
10+
£0.29
25+
£0.24
100+
£0.169
Accessories Available


1307163

STANNOL
574601

SOLDER WIRE, KS100, 0.3MM, 250G

Wire Diameter:0.3mm; Material Composition:Sn95.59Ag3.8Cu0.7+ML (Co, Ni, Ce, Fe); Melting Temperature:217°C; Weight:250g; SVHC:No SVHC; Flux Type:KS100: Rosin-free, Halide-free Activated S;

Safety Data Sheet (46.25KB) DE
Safety Data Sheet (47.83KB) EN
Technical Data Sheet (74.60KB) EN
RoHS Certificate of Compliance
RoHS Compliant Yes 40
1 Reel
1+
£41.64
5+
£39.09
10+
£36.53
Accessories Available


891344

ELECTROLUBE
HTS35SL

HEAT TRANSFER PASTE, SILICONE, 35ML

Coating Type:Conductive; Dispensing Method:Syringe; Coating Applications:Electronics; Colour:White; Volume:0.035l; Conductivity:0.9W/mk; Max Operating Temperature:200°C; Min Temperatu;

Safety Data Sheet (42.38KB) DE
Safety Data Sheet (42.38KB) EN
Technical Data Sheet (61.37KB) EN
Product Range
RoHS Certificate of Compliance
RoHS Compliant Yes 214
1 Each
1+
£5.14
12+
£4.69
36+
£4.52
144+
£4.27
more...


1211723

FISCHER ELEKTRONIK
WLK 5

ADHESIVE, THERMAL CONDUCTIVE

Adhesive Type:Epoxy - 2 Part; Series:WLK; Min Weight:5g; SVHC:No SVHC; Adhesive Applications:Bonding - Thermal Heat Sink; Material:Epoxyd; Max Operating Temperature:149°C; Min Temperature Op;

Miscellaneous (285.11KB) EN
Safety Data Sheet (621.34KB) EN
Technical Data Sheet (1.02MB) EN
Product Range
RoHS Certificate of Compliance
RoHS Compliant Yes 193
1 Each
1+
£8.70
5+
£7.82
10+
£7.04
100+
£7.01
----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

ROTH ELEKTRONIK RE931-05
1 Each
£3.60
FISCHER ELEKTRONIK ICK SMD A 10 SA
1 Each
£0.39
1 Reel
£41.64

Customers Also Bought

TEXAS INSTRUMENTS OPA337UAG4
1 Each
£1.43
NATIONAL SEMICONDUCTOR LM78L05ACZ
1 Each
£0.38
ON SEMICONDUCTOR BC849BLT1G
1 Each
£0.027