New to Farnell?
To login or register securely click here
2010/02/10

NXP - BFS540 - TRANSISTOR, NPN, 9GHZ, SOT-323

NXP,BFS540,TRANSISTOR, NPN, 9GHZ, SOT-323
Image is for illustrative purposes only.
Please refer to product description


Product Range More Images

Manufacturer:
NXP
Order Code:
1349660RL
Manufacturer Part No:
BFS540

RoHS : RoHS Compliant Yes

Description
  • TRANSISTOR, NPN, 9GHZ, SOT-323
  • Transistor Polarity:NPN
  • Collector-to-Emitter Breakdown Voltage:15V
  • Typ Gain Bandwidth ft:9GHz
  • Power Dissipation Pd:500mW
  • DC Collector Current:120mA
  • DC Current Gain hFE:120
  • SVHC:No SVHC
  • Case Style:SOT-323
  • Continuous Collector Current Ic:120mA
  • Max Junction Temperature Tj:175°C
  • Noise:1.9dB
  • Pin Configuration:B(1),E(2),C(3)
  • Power @ 1dB Gain Compression, P1dB:21dBm
  • Termination Type:SMD
  • Test Frequency:900MHz
  • Transistor Type:RF Bipolar
  • Current Ic hFE:40mA
  • Max Current Gain Hfe:250
  • Max Current Ic:120mA
  • Max DC Current Gain Hfe:250
  • Min DC Current Gain Hfe:100
  • Min Hfe:100
  • Typ Hfe:120
  • Voltage Vcbo:20V

Availability

Availability: 5297

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple: 1

Unit Price: £0.38  

  1. Qty

Price

Qty List Price
1  - 29 £0.38
30  - 99 £0.27
100  - 999 £0.18
1000+  £0.163

Technical Specifications Product Attributes Similar Products

Product Range Product Range

Catalogue Page:

615 / UK1

Weight (kg): 0.001

Tariff No.: 85412100

Country of Origin: HK Hong Kong
Country in which last significant manufacturing process was carried out

----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Customers Also Bought

1 Each
£0.89
AVAGO TECHNOLOGIES ALM-32220-BLKG
1 Each
£7.55
1 Each
£1.38