To login or register securely click here
2010/02/10
Image is for illustrative purposes only.
Please refer to product description
More Images
- Manufacturer:
-
INTERSIL
- Order Code:
- 1226247
- Manufacturer Part No:
- ICM7243BIPLZ
RoHS
:
Yes
- Description
- LED DISPLAY DECODER DRIVER, PDIP40
- Driver IC Type:LED
- Operating Temperature Range:-25°C to +85°C
- Driver IC Case Style:PDIP
- No. of Pins:40
- SVHC:No SVHC
- Base Number:7243
- Case Style:PDIP
- Character Type:14 Segment
- Data / Control Interface:Microprocessor
- Interface Type:Common Cathode
- LED Display Type:8 Character LED
- Max Operating Temperature:85°C
- Max Output Voltage:5V
- Max Supply Voltage:5.25V
- Min Supply Voltage:4.75V
- Min Temperature Operating:-25°C
- No. of Digits:8
- No. of Segments:16
- Termination Type:Through Hole
Show Accessories
|
Availability
Availability:
62
Price For:
1 Each
Minimum Order Quantity:
1
Order Multiple:
1
Unit Price:
£18.02
Price
| Qty |
List Price
|
|
1 - 9
|
£18.02
|
|
10 - 99
|
£11.98
|
|
100 - 249
|
£7.69
|
|
250 - 499
|
£6.74
|
|
500+
|
£6.34
|
|
| Technical Specifications |
Product Attributes |
Similar Products |
|
Product Range
Catalogue Page:
444 / UK1
|
Weight (kg):
0.02
Tariff No.:
85423190
Country of Origin:
US
United States
Country in which last significant manufacturing process was carried out
|
|
Accessories
| Image |
Order Code |
Mftr.& Part No. |
Description |
Tech Info |
RoHS |
Avail. |
Price For |
List Price |
Qty |
|
1101352
|
TYCO ELECTRONICS / AMP
1-390262-5
|
SOCKET IC, DIL, 0.6", 40WAY
Connector Type:DIP; Pin Format:DIP; No. of Ways:40; Contact Material:Phosphor Bronze; Contact Plating:Tin; Lead Spacing:2.54mm; Row Pitch:15.24mm; Mounting Type:PC Board;
|
|
Yes
|
8399
|
1 Each
|
|
5+
|
£0.42
|
|
|
100+
|
£0.38
|
|
|
500+
|
£0.37
|
|
|
1,000+
|
£0.35
|
|
|
Save null%!
|
|
|
Alternative Products Available
|
|
1103855
|
MULTICOMP
2227MC-40-06-05-F1
|
SOCKET IC, DIL, 0.6", 40WAY
Connector Type:DIP; Pin Format:DIP; No. of Ways:40; Contact Material:Phosphor Bronze; Contact Plating:Tin; Lead Spacing:2.54mm; Series:2227MC; Row Pitch:15.24mm;
|
|
Y-Ex
|
2934
|
1 Each
|
|
5+
|
|
|
|
50+
|
£1.28
|
|
|
200+
|
£1.21
|
|
|
500+
|
£1.13
|
|
|
Save null%!
|
|
|
|
8400288
|
STANNOL
631954
|
SOLDER WIRE, LEAD FREE, 0.5MM, 250G
Wire Diameter:0.5mm; Material Composition:Sn95,5Ag3,8Cu0,7; Melting Temperature:217°C; Weight:250g; SVHC:No SVHC; Flux Type:HS10, Rosin based;
|
|
Yes
|
224
|
1 Reel
|
|
1+
|
£24.99
|
|
|
5+
|
£21.95
|
|
|
10+
|
£19.53
|
|
|
Save null%!
|
|
|
Accessories Available
|
----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----
Accessories
TYCO ELECTRONICS / AMP
1-390262-5
1 Each
£0.42
MULTICOMP
2227MC-40-06-05-F1
1 Each
£1.39
Customers Also Bought
NATIONAL SEMICONDUCTOR
LF412ACN/NOPB
1 Each
£3.55
TEXAS INSTRUMENTS
SN74HC20D
1 Each
£0.31
|