New to Farnell?
To login or register securely click here
2010/02/09

INTERSIL - EL7630ICZ-T7A - WHITE LED BOOST REG, SMD, EL7630

INTERSIL,EL7630ICZ-T7A,WHITE LED BOOST REG, SMD, EL7630
Image is for illustrative purposes only.
Please refer to product description


Product Range More Images

Manufacturer:
INTERSIL
Order Code:
1226245
Manufacturer Part No:
EL7630ICZ-T7A

RoHS : RoHS Compliant Yes

Description
  • WHITE LED BOOST REG, SMD, EL7630
  • Output Voltage:27V
  • No. of Pins:6
  • Operating Temperature Range:-40°C to +85°C
  • SVHC:No SVHC
  • Case Style:SC-70
  • Max Operating Temperature:85°C
  • Min Temperature Operating:-40°C
  • Base Number:7630
  • Frequency:1.35MHz
  • IC Generic Number:EL7630
  • Logic Function Number:7630
  • Max Input Voltage:5.5V
  • Max Output Current:0.35A
  • Max Output Voltage:27V
  • Max Supply Voltage:5.5V
  • Min Supply Voltage:2.7V
  • Termination Type:SMD

Show Accessories

Availability

Availability: 185

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple: 1

Unit Price: £3.24  

  1. Qty

Price

Qty List Price
1  - 9 £3.24
10  - 99 £2.13
100  - 249 £1.76
250  - 499 £1.65
500+  £1.63

Technical Specifications Product Attributes Similar Products

Product Range Product Range

Catalogue Page:

444 / UK1

Weight (kg): 0.000033

Tariff No.: 85423190

Country of Origin: US United States
Country in which last significant manufacturing process was carried out

Accessories

Image Order Code Mftr.&
Part No.
Description Tech
Info
RoHS Avail. Price
For
List
Price
Qty


1172113

ROTH ELEKTRONIK
RE901

MULTIADAPTOR, SMD, SOT-23

Type:SMT Device Adapter; External Length / Height:22.86mm; External Width:46.72mm; Board Thickness:1.5mm; Pitch:2.54mm; PCB Hole Diameter:1mm; Connector Type:SOT, TO, SC; Material:Epoxied FR4;

Technical Data Sheet (267.69KB) ES
Technical Data Sheet (268.17KB) FR
Technical Data Sheet (264.55KB) DE
Technical Data Sheet (264.32KB) EN
Product Range
RoHS Certificate of Compliance
RoHS Compliant Yes 610
1 Each
1+
£3.48
Accessories Available


1211723

FISCHER ELEKTRONIK
WLK 5

ADHESIVE, THERMAL CONDUCTIVE

Adhesive Type:Epoxy - 2 Part; Series:WLK; Min Weight:5g; SVHC:No SVHC; Adhesive Applications:Bonding - Thermal Heat Sink; Material:Epoxyd; Max Operating Temperature:149°C; Min Temperature Op;

Miscellaneous (285.11KB) EN
Safety Data Sheet (621.34KB) EN
Technical Data Sheet (1.02MB) EN
Product Range
RoHS Certificate of Compliance
RoHS Compliant Yes 192
1 Each
1+
£8.70
5+
£7.82
10+
��7.04
100+
£7.01


1307163

STANNOL
574601

SOLDER WIRE, KS100, 0.3MM, 250G

Wire Diameter:0.3mm; Material Composition:Sn95.59Ag3.8Cu0.7+ML (Co, Ni, Ce, Fe); Melting Temperature:217°C; Weight:250g; SVHC:No SVHC; Flux Type:KS100: Rosin-free, Halide-free Activated S;

Safety Data Sheet (46.25KB) DE
Safety Data Sheet (47.83KB) EN
Technical Data Sheet (74.60KB) EN
RoHS Certificate of Compliance
RoHS Compliant Yes 40
1 Reel
1+
£41.64
5+
£39.09
10+
£36.53
Accessories Available
----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

ROTH ELEKTRONIK RE901
1 Each
£3.48
FISCHER ELEKTRONIK WLK 5
1 Each
£8.70
1 Reel
£41.64

Customers Also Bought

TAIWAN SEMICONDUCTOR MBR10H100CT
1 Each
£0.33
ATMEL ATTINY2313-20SU
1 Each
£2.17
ON SEMICONDUCTOR MBR1100RLG
1 Each
£0.54