To login or register securely click here
2010/02/10
Image is for illustrative purposes only.
Please refer to product description
More Images
- Manufacturer:
-
INTERSIL
- Order Code:
- 1216109
- Manufacturer Part No:
- HD3-6402R-9Z
RoHS
:
Yes
- Description
- CMOS, UART 2MHZ, 6402, DIP40
- No. of Channels:1
- Data Rate:125Kbps
- UART Features:Transmit / Receive Buffers
- Supply Voltage Range:4.5V to 5.5V
- Operating Temperature Range:-40°C to +85°C
- Digital IC Case Style:DIP
- No. of Pins:40
- SVHC:No SVHC
- Case Style:DIP
- Max Operating Temperature:85°C
- Min Temperature Operating:-40°C
- Base Number:3
- IC Generic Number:6402
- Logic Function Number:6402
- Max Supply Voltage:5.5V
- Min Supply Voltage:4.5V
- Termination Type:Through Hole
- Baud Rate Bits per Second:125Kbps
- Clock Frequency:2MHz
- Max Data Rate:500Kilobaud
- UART Type:Asynchronous
|
Availability
Availability:
469
Price For:
1 Each
Minimum Order Quantity:
1
Order Multiple:
1
Unit Price:
£15.32
Price
| Qty |
List Price
|
|
1 - 9
|
£15.32
|
|
10 - 99
|
£9.04
|
|
100 - 249
|
£5.80
|
|
250 - 499
|
£5.08
|
|
500+
|
£4.79
|
|
| Technical Specifications |
Product Attributes |
Similar Products |
|
Product Range
Catalogue Page:
416 / UK1
|
Weight (kg):
0.02
Tariff No.:
85423190
Country of Origin:
MY
Malaysia
Country in which last significant manufacturing process was carried out
|
|
----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----
Customers Also Bought
MURATA POWER SOLUTIONS
NMH0505SC
1 Each
£7.53
POWER INTEGRATIONS
TOP242PN
1 Each
£2.27
|