To login or register securely click here
2010/02/10
Image is for illustrative purposes only.
Please refer to product description
More Images
- Manufacturer:
-
NXP
- Order Code:
- 1201276
- Manufacturer Part No:
- N74F07N
RoHS
:
Yes
- Description
- 74F FAST TTL, 74F07, DIP14, 5V
- Buffer Type:Buffer Non Inverting
- Supply Voltage Range:4.5V to 5.5V
- Logic IC Case Style:DIP
- No. of Pins:14
- Operating Temperature Range:0°C to +70°C
- SVHC:No SVHC
- Case Style:DIP
- Base Number:74
- IC Generic Number:74F07
- IC Temperature Range:Commercial
- Logic Function Number:07
- Logic IC Base Number:7407
- Logic IC Family:F
- Logic IC Function:Hex Buffer / Line Driver
- Max Operating Temperature:70°C
- Max Supply Voltage:5.5V
- Min Supply Voltage:4.5V
- Min Temperature Operating:0°C
- No. of Gates:6
- No. of Inputs:1
- Supply Voltage:5V
- Termination Type:Through Hole
Show Accessories
|
Availability
Availability:
380
Price For:
1 Each
Minimum Order Quantity:
1
Order Multiple:
1
Unit Price:
£1.13
Price
| Qty |
List Price
|
|
1 - 9
|
£1.13
|
|
10 - 99
|
£0.68
|
|
100+
|
£0.48
|
|
| Technical Specifications |
Product Attributes |
Similar Products |
|
Product Range
|
Weight (kg):
0.001
Tariff No.:
85423990
Country of Origin:
NL
Netherlands
Country in which last significant manufacturing process was carried out
|
|
Accessories
| Image |
Order Code |
Mftr.& Part No. |
Description |
Tech Info |
RoHS |
Avail. |
Price For |
List Price |
Qty |
|
1103845
|
MULTICOMP
2227MC-14-03-10-F1
|
SOCKET IC, DIL, 0.3", 14WAY
Connector Type:DIP; Pin Format:DIP; No. of Ways:14; Contact Material:Phosphor Bronze; Contact Plating:Tin; Lead Spacing:2.54mm; Series:2227MC; Row Pitch:7.62mm;
|
|
Y-Ex
|
2467
|
1 Each
|
|
5+
|
|
|
|
50+
|
£0.44
|
|
|
200+
|
£0.42
|
|
|
500+
|
£0.39
|
|
|
Save null%!
|
|
|
|
1676713
|
ABI
603082
|
TESTER, COUNTERFEIT IC DETECTOR, SENTRY
Development Tool Type:Counterfeit IC Detector; Supported Families:Any package type DIL, SOIC, TSOP, SSOP, JEDEC, PLCC, QFP & BGA (suitable adapters required); Supported Devices:An;
|
|
Yes
|
1
|
1 Each
|
|
Save null%!
|
|
|
Accessories Available
|
|
1216745
|
LEAP ELECTRONIC
LP-1
|
TESTER, DIGITAL, IC, W/O ADAPTOR
Development Tool Type:IC Tester; Supported Families:74, 40; Supported Devices:74114, 74105, 7406; Tool / Board Application:Testing; SVHC:No SVHC; Features:Average Search Time of 0.8sec,;
|
|
Yes
|
17
|
1 Each
|
|
Save null%!
|
|
|
----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----
Accessories
MULTICOMP
2227MC-14-03-10-F1
1 Each
£0.49
Customers Also Bought
VISHAY BC COMPONENTS
K104K15X7RF53L2
1 Each
£0.066
TEXAS INSTRUMENTS
SN74LS07N
1 Each
£0.91
|