To login or register securely click here
2010/02/10
Image is for illustrative purposes only.
Please refer to product description
More Images
- Manufacturer:
-
NXP
- Order Code:
- 1081442RL
- Manufacturer Part No:
- PH2925U
RoHS
:
Yes
- Description
- MOSFET, N, 25V, LFPAK
- Transistor Polarity:N
- Max Current Id:100A
- Max Voltage Vds:25V
- On State Resistance:2.3mohm
- Rds Measurement Voltage:4.5V
- Max Voltage Vgs:10V
- Power Dissipation:62.5W
- Operating Temperature Range:-55°C to +150°C
- Transistor Case Style:SOT-669
- SVHC:No SVHC
- Case Style:SOT-669
- Cont Current Id:100A
- Current Temperature:25°C
- External Depth:6.2mm
- External Length / Height:1.2mm
- External Width:5mm
- Max Junction Temperature Tj:150°C
- Max On State Resistance:2.9mohm
- Min Junction Temperature, Tj:-55°C
- Min Voltage Vgs th:0.45V
- N-channel Gate Charge:92nC
- No. of Transistors:1
- On State Resistance @ Vgs = 4.5V:2.3mohm
- Power Dissipation Pd:62.5W
- Pulse Current Idm:300A
- Termination Type:SMD
- Transistor Type:MOSFET
- Typ Voltage Vds:25V
- Typ Voltage Vgs th:0.7V
- Voltage Vgs Rds on Measurement:4.5V
|
Availability
Availability:
1456
Price For:
1 Each
Minimum Order Quantity:
1
Order Multiple:
1
Unit Price:
£1.48
Price
| Qty |
List Price
|
|
1 - 24
|
£1.48
|
|
25 - 99
|
£0.94
|
|
100 - 249
|
£0.80
|
|
250 - 999
|
£0.63
|
|
1000+
|
£0.62
|
|
| Technical Specifications |
Product Attributes |
Similar Products |
|
Product Range
|
Weight (kg):
0.000107
Tariff No.:
85412100
Country of Origin:
DE
Germany
Country in which last significant manufacturing process was carried out
|
----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----
|