New to Farnell?
To login or register securely click here
2010/02/10

NXP - BT151-650R - THYRISTOR, 7.5A, 650V, TO-220

NXP,BT151-650R,THYRISTOR, 7.5A, 650V, TO-220
Image is for illustrative purposes only.
Please refer to product description


Product Range More Images

Manufacturer:
NXP
Order Code:
1081325
Manufacturer Part No:
BT151-650R

RoHS : RoHS Compliant Yes

Description
  • THYRISTOR, 7.5A, 650V, TO-220
  • Peak Repetitive Off-State Voltage, Vdrm:650V
  • Current Igt:15mA
  • Av Current It:7.5A
  • RMS Current It:12A
  • Current Itsm @ 50Hz:120A
  • Max Current - Hold (Ih):20mA
  • Voltage Vgt:0.6V
  • Operating Temperature Range:-40°C to +150°C
  • No. of Pins:3
  • SVHC:No SVHC
  • Case Style:TO-220
  • Current Itsm:120A
  • Device Marking:BT151-650R
  • Termination Type:Through Hole
  • Thyristor/Triac Type:Thyristor
  • Voltage Vrrm:650V

Show Accessories

Availability

Availability: 10004

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple: 1

Unit Price: £0.50   Price Check

  1. Qty

Price

Qty List Price
1  - 24 £0.50
25  - 99 £0.38
100  - 249 £0.35
250+  £0.26

Technical Specifications Product Attributes Similar Products

Product Range Product Range

Catalogue Page:

731 / UK1

Weight (kg): 0.002

Tariff No.: 85413000

Country of Origin: PH Philippines
Country in which last significant manufacturing process was carried out

Accessories

Image Order Code Mftr.&
Part No.
Description Tech
Info
RoHS Avail. Price
For
List
Price
Qty


4621414

FISCHER ELEKTRONIK
SK 145/37,5 STS-220

HEAT SINK, TO-220, ETC, 12°C/W

Case Style:TO-220; Thermal Resistance:12°C/W; Mounting Type:Screw Mount; Length:12mm; External Height:37.5mm; External Width:29mm; SVHC:No SVHC; External Depth:37.5mm;

Technical Data Sheet (2.60MB) EN
Product Range
RoHS Certificate of Compliance
RoHS Compliant Yes 1039
1 Each
1+
£1.11
100+
£0.95
250+
£0.81
500+
£0.71
Alternative Products Available RoHS Compliant Accessories Available


4621293

FISCHER ELEKTRONIK
SK 409/25,4 STS

HEAT SINK, TO-220/TO-3P, 8.2°C/W

Case Style:TO-220; Thermal Resistance:8.2°C/W; Mounting Type:Screw Mount; Length:12.7mm; External Height:25.4mm; External Width:45mm; SVHC:No SVHC; External Depth:25.4mm;

Technical Data Sheet (2.60MB) EN
Product Range
RoHS Certificate of Compliance
RoHS Compliant Yes 846
1 Each
1+
£1.21
100+
£1.04
250+
£0.93
500+
£0.79
Alternative Products Available RoHS Compliant Accessories Available


4621311

FISCHER ELEKTRONIK
SK 409/50,8 STS

HEAT SINK, TO-220/TO-3P, 6.2°C/W

Case Style:TO-220, TO-3; Thermal Resistance:6.2°C/W; Mounting Type:Screw Mount; Length:12.7mm; External Height:50.8mm; External Width:45mm; SVHC:No SVHC; External Depth:50.8mm;

Technical Data Sheet (2.60MB) EN
Product Range
RoHS Certificate of Compliance
RoHS Compliant Yes 285
1 Each
1+
£1.42
100+
£1.18
250+
£1.04
500+
£0.93
Accessories Available


1211723

FISCHER ELEKTRONIK
WLK 5

ADHESIVE, THERMAL CONDUCTIVE

Adhesive Type:Epoxy - 2 Part; Series:WLK; Min Weight:5g; SVHC:No SVHC; Adhesive Applications:Bonding - Thermal Heat Sink; Material:Epoxyd; Max Operating Temperature:149°C; Min Temperature Op;

Miscellaneous (285.11KB) EN
Safety Data Sheet (621.34KB) EN
Technical Data Sheet (1.02MB) EN
Product Range
RoHS Certificate of Compliance
RoHS Compliant Yes 246
1 Each
1+
£8.70
5+
£7.82
10+
£7.04
100+
£7.01


520214

MULTICOMP
MK3306

INSULATING KIT, MICA TO-220

Case Style:TO-220; Type:Insulating Kit; Breakdown Voltage:1kV; SVHC:No SVHC; Isolation Voltage:1kV;

Miscellaneous (43.43KB) EN
Technical Data Sheet (73.43KB) EN
Product Range
RoHS Certificate of Compliance
RoHS Compliant Yes 45431
1 Each
10+
£0.114 Price Check
250+
£0.11
1,000+
£0.083
10,000+
£0.058
Alternative Products Available RoHS Compliant Accessories Available


520160

MULTICOMP
MK3311

FIXING KIT

Case Style:TO-220 / TO-126 / SOT-93; Type:Mounting Kit; SVHC:No SVHC;

Technical Data Sheet (12.67KB) EN
Product Range
RoHS Certificate of Compliance
RoHS Compliant Yes 10959
1 Each
10+
£0.083 Price Check
250+
£0.075
1,000+
£0.061
10,000+
£0.06
Accessories Available
----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

FISCHER ELEKTRONIK SK 145/37,5 STS-220
1 Each
£1.11
FISCHER ELEKTRONIK SK 409/25,4 STS
1 Each
£1.21
FISCHER ELEKTRONIK SK 409/50,8 STS
1 Each
£1.42

Customers Also Bought

TOSHIBA TLP3042(S)
1 Each
£0.58
TYCO ELECTRONICS / AMP 282836-6
1 Each
£0.65
STMICROELECTRONICS LM339N
1 Each
£0.53