New to Farnell?
To login or register securely click here
2010/02/10

NXP - BFR93A - RF TRANSISTOR, NPN, SOT-23

NXP,BFR93A,RF TRANSISTOR, NPN, SOT-23
Image is for illustrative purposes only.
Please refer to product description


Product Range More Images

Manufacturer:
NXP
Order Code:
1081300RL
Manufacturer Part No:
BFR93A

RoHS : RoHS Compliant Yes

Description
  • RF TRANSISTOR, NPN, SOT-23
  • Transistor Polarity:NPN
  • Collector-to-Emitter Breakdown Voltage:12V
  • Typ Gain Bandwidth ft:6GHz
  • Power Dissipation Pd:300mW
  • No. of Pins:3
  • SVHC:No SVHC
  • Case Style:SOT-23
  • Continuous Collector Current Ic:35mA
  • No. of Transistors:1
  • Noise:1.9dB
  • Termination Type:SMD
  • Test Frequency:1GHz
  • Transistor Type:RF Bipolar
  • Current Ic hFE:30mA
  • Max Current Ic:35mA
  • Max Current Ic Continuous a:35mA
  • Max Power Dissipation Ptot:0.3W
  • Min Hfe:40
  • SMD Marking:BFR93A
  • Voltage Vcbo:15V

Availability

Availability: 2652

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple: 1

Unit Price: £0.26  

  1. Qty

Price

Qty List Price
1  - 29 £0.26
30  - 99 £0.189
100  - 999 £0.10
1000+  £0.08

Technical Specifications Product Attributes Similar Products

Product Range Product Range

Catalogue Page:

615 / UK1

Weight (kg): 0.000033

Tariff No.: 85412900

Country of Origin: NL Netherlands
Country in which last significant manufacturing process was carried out

----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Customers Also Bought

1 Each
£0.26
1 Each
£0.31
1 Each
£4.82