INTERSIL - ICL7673CPAZ - BACK UP SWITCH, 7673, DIP8
RoHS
:
|
Availability
Availability:
1042 Price For: 1 Each Minimum Order Quantity: 1 Order Multiple: 1 Price
|
| Technical Specifications | Product Attributes | Similar Products |
|---|---|---|
|
Catalogue Page: 487 / UK1 |
Accessories
| Image | Order Code | Mftr.& Part No. |
Description | Tech Info |
RoHS | Avail. | Price For |
List Price |
Qty | ||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
|
4302175
|
FISCHER ELEKTRONIK
ICK SMD A 8 SA |
HEAT SINK, FOR SMD, 87°C/W Case Style:f.e. DIL-8, SSOP-20/24/28, TSSOP-24/28/38; Thermal Resistance:87°C/W; Mounting Type:Adhesive Mount; Length:8mm; External Height:4.8mm; External Width:6.3mm; SVHC:No SVHC; External D; |
|
|
2822 |
1 Each |
|
|
||||||||||||
|
Accessories Available
|
|||||||||||||||||||||
|
|
1211723
|
FISCHER ELEKTRONIK
WLK 5 |
ADHESIVE, THERMAL CONDUCTIVE Adhesive Type:Epoxy - 2 Part; Series:WLK; Min Weight:5g; SVHC:No SVHC; Adhesive Applications:Bonding - Thermal Heat Sink; Material:Epoxyd; Max Operating Temperature:149°C; Min Temperature Op; |
|
|
192 |
1 Each |
|
|
||||||||||||
|
|
101685
|
DOW CORNING
2265931 |
HEAT SINK COMPOUND, DC340, 100G Coating Type:Conductive; Dispensing Method:Tube; Coating Applications:Electronics; Colour:White; Min Weight:100g; Conductivity:0.42W/m.k; Dielectric Strength:21V/m; Max Operating Temperat; |
|
|
1663 |
1 Each |
|
|
||||||||||||
|
|
1103844
|
MULTICOMP
2227MC-08-03-18-F1 |
SOCKET IC, DIL, 0.3", 8WAY Connector Type:DIP; Pin Format:DIP; No. of Ways:8; Contact Material:Phosphor Bronze; Contact Plating:Tin; Lead Spacing:2.54mm; Series:2227MC; Row Pitch:7.62mm; |
|
|
14179 |
1 Each |
|
|
||||||||||||