New to Farnell?
To login or register securely click here
2010/02/09

INTERSIL - ICL7660CPAZ - VOLT CONVERTER, 7660, DIP8

INTERSIL,ICL7660CPAZ,VOLT CONVERTER, 7660, DIP8
Image is for illustrative purposes only.
Please refer to product description


Product Range More Images

Manufacturer:
INTERSIL
Order Code:
1018170
Manufacturer Part No:
ICL7660CPAZ

RoHS : RoHS Compliant Yes

Description
  • VOLT CONVERTER, 7660, DIP8
  • Output Voltage:22.8V
  • Voltage Regulator IC Case Style:DIP
  • No. of Pins:8
  • Operating Temperature Range:0°C to +70°C
  • SVHC:No SVHC
  • Case Style:DIP
  • Max Operating Temperature:70°C
  • Min Temperature Operating:0°C
  • Base Number:7660
  • Frequency:10kHz
  • IC Generic Number:7660
  • IC Temperature Range:Commercial
  • Logic Function Number:7660
  • Max Adjustable Output voltage:-10V
  • Max Input Voltage:10V
  • Max Output Current:45mA
  • Max Output Voltage:-10V
  • Max Supply Voltage:10V
  • Min Adjustable Output Voltage:-1.5V
  • Min Input Voltage:1.5V
  • Min Supply Voltage:1.5V
  • Termination Type:Through Hole
  • Voltage Regulator Type:Inverting

Show Accessories

Availability

Availability: 7493

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple: 1

Unit Price: £1.65   Price Check

  1. Qty

Price

Qty List Price
1  - 9 £1.65
10  - 99 £0.78
100  - 249 £0.48
250  - 499 £0.39
500+  £0.33

Technical Specifications Product Attributes Similar Products

Product Range Product Range

Catalogue Page:

487 / UK1

Weight (kg): 0.000833

Tariff No.: 85235290

Country of Origin: MY Malaysia
Country in which last significant manufacturing process was carried out

Accessories

Image Order Code Mftr.&
Part No.
Description Tech
Info
RoHS Avail. Price
For
List
Price
Qty


4302175

FISCHER ELEKTRONIK
ICK SMD A 8 SA

HEAT SINK, FOR SMD, 87°C/W

Case Style:f.e. DIL-8, SSOP-20/24/28, TSSOP-24/28/38; Thermal Resistance:87°C/W; Mounting Type:Adhesive Mount; Length:8mm; External Height:4.8mm; External Width:6.3mm; SVHC:No SVHC; External D;

Technical Data Sheet (736.00KB) EN
Product Range
RoHS Certificate of Compliance
RoHS Compliant Yes 2822
1 Each
1+
£0.22
10+
£0.168
25+
£0.148
Accessories Available


1211723

FISCHER ELEKTRONIK
WLK 5

ADHESIVE, THERMAL CONDUCTIVE

Adhesive Type:Epoxy - 2 Part; Series:WLK; Min Weight:5g; SVHC:No SVHC; Adhesive Applications:Bonding - Thermal Heat Sink; Material:Epoxyd; Max Operating Temperature:149°C; Min Temperature Op;

Miscellaneous (285.11KB) EN
Safety Data Sheet (621.34KB) EN
Technical Data Sheet (1.02MB) EN
Product Range
RoHS Certificate of Compliance
RoHS Compliant Yes 192
1 Each
1+
£8.70
5+
£7.82
10+
£7.04
100+
£7.01


101685

DOW CORNING
2265931

HEAT SINK COMPOUND, DC340, 100G

Coating Type:Conductive; Dispensing Method:Tube; Coating Applications:Electronics; Colour:White; Min Weight:100g; Conductivity:0.42W/m.k; Dielectric Strength:21V/m; Max Operating Temperat;

Safety Data Sheet (37.87KB) EN
Safety Data Sheet (43.18KB) DE
Technical Data Sheet (246.58KB) DE
Technical Data Sheet (15.79KB) EN
Product Range
RoHS Certificate of Compliance
RoHS Compliant Yes 1663
1 Each
1+
£5.05
10+
£4.65
50+
£4.25
100+
£3.61


1103844

MULTICOMP
2227MC-08-03-18-F1

SOCKET IC, DIL, 0.3", 8WAY

Connector Type:DIP; Pin Format:DIP; No. of Ways:8; Contact Material:Phosphor Bronze; Contact Plating:Tin; Lead Spacing:2.54mm; Series:2227MC; Row Pitch:7.62mm;

Drawing (96.33KB) EN
Product Range
RoHS Certificate of Compliance
RoHS Compliant Y-Ex 14179
1 Each
5+
£0.35 Price Check
50+
£0.31
200+
£0.30
500+
£0.29
----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

FISCHER ELEKTRONIK ICK SMD A 8 SA
1 Each
£0.22
FISCHER ELEKTRONIK WLK 5
1 Each
£8.70
1 Each
£5.05

Customers Also Bought

TYCO ELECTRONICS / AMP 1-390261-2
1 Each
£0.27
1 Each
£5.36
1 Each
£1.51