New to Farnell?
To login or register securely click here
2010/02/10

INTERSIL - CP82C55AZ - PERIPHERAL INTERFACE, 82C55, DIP40

INTERSIL,CP82C55AZ,PERIPHERAL INTERFACE, 82C55, DIP40
Image is for illustrative purposes only.
Please refer to product description


Product Range More Images

Manufacturer:
INTERSIL
Order Code:
1018158
Manufacturer Part No:
CP82C55AZ

RoHS : RoHS Compliant Yes

Description
  • PERIPHERAL INTERFACE, 82C55, DIP40
  • Operating Temperature Range:0°C to +70°C
  • No. of Pins:40
  • SVHC:No SVHC
  • Case Style:DIP
  • Max Operating Temperature:70°C
  • Min Temperature Operating:0°C
  • Base Number:82
  • IC Generic Number:82C55
  • IC Temperature Range:Commercial
  • Logic Function Number:82C55
  • Max Supply Voltage:5.5V
  • Min Supply Voltage:4.5V
  • Termination Type:Through Hole
  • Clock Frequency:8MHz
  • No. of I/O's:48
  • Supply Current:1mA

Show Accessories

Availability

Availability: 993

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple: 1

Unit Price: £5.93   Price Check

  1. Qty

Price

Qty List Price
1  - 9 £5.93
10  - 99 £3.36
100  - 249 £2.23
250  - 499 £2.11
500+  £1.92

Technical Specifications Product Attributes Similar Products

Product Range Product Range

Catalogue Page:

417 / UK1

Weight (kg): 0.002

Tariff No.: 85423190

Country of Origin: MY Malaysia
Country in which last significant manufacturing process was carried out

Accessories

Image Order Code Mftr.&
Part No.
Description Tech
Info
RoHS Avail. Price
For
List
Price
Qty


1023063

HARWIN
D2840-42

SOCKET IC, DIL, 40WAY, PK10

Connector Type:DIP; Pin Format:DIP; No. of Ways:40; Contact Material:Beryllium Copper; Contact Plating:Gold over Nickel; Lead Spacing:2.54mm; Series:D28; Row Pitch:15.24mm;

Technical Data Sheet (207.95KB) EN
Product Range
RoHS Certificate of Compliance
RoHS Compliant Yes 126
Tube of 10
1+
£22.63
5+
£18.79
10+
£16.29
25+
£12.75
more...
Alternative Products Available RoHS Compliant


4285669

MULTICOMP
2227-40-06-05

SOCKET IC, DIL, 0.6", 40WAY

Connector Type:DIP; Pin Format:DIP; No. of Ways:40; Contact Material:Phosphor Bronze; Contact Plating:Tin / Nickel; Lead Spacing:2.54mm; Series:2227; Row Pitch:15.24mm;

Drawing (198.31KB) EN
Technical Data Sheet (93.54KB) EN
Product Range
1261
1 Each
1+
£0.20 Price Check
50+
£0.135
500+
£0.094
1,000+
£0.088
Alternative Products Available RoHS Compliant
----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

Tube of 10
£22.63
MULTICOMP 2227-40-06-05
1 Each
£0.20

Customers Also Bought

ATMEL AT89C55WD-24PU
1 Each
£5.32
STMICROELECTRONICS M27C256B-15F1
1 Each
£5.71
1 Each
£0.56