Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSHARP
Manufacturer Part NoPR32MA11NTZF
Order Code1618481
Product RangePR32MA11NTZ
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSHARP
Manufacturer Part NoPR32MA11NTZF
Order Code1618481
Product RangePR32MA11NTZ
Technical Datasheet
Load Current150mA
Product RangePR32MA11NTZ
Product Overview
The PR32MA11NTZ series Solid State Relay (SSR) is an integration of an infrared emitting diode (IRED), a phototriac detector. This device is ideally suited for controlling high voltage AC loads with solid state reliability while providing 5kV isolation (Viso(rms)) from input to output.
- Non-zero crossing functionary
- Double transfer mould construction (Ideal for flow soldering)
- ≤0.15A Output current IT(rms)
- High repetitive peak OFF-state voltage (VDRM - 600V)
- High isolation voltage between input and output
- 100µs Maximum response time
- Superior noise immunity (Minimum 100V/µs dV/dt)
Applications
Industrial, Motor Drive & Control, HVAC, Lighting, Thermal Management
Technical Specifications
Load Current
150mA
Product Range
PR32MA11NTZ
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365003
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002903