2013/06/20
 
 
 

Tyco Electronics

Connectors
Accessories
Contacts
I/O
Industrial
PC Board
Power & Mains
Terminals
Cable Wire & Accessories
Cable Assemblies
Tools
Tools - Hand & Workholding
 
 

TYCO ELECTRONICS LIGHTING PRODUCTS

Lighting Products

The lighting industry is undergoing rapid changes in the quest for energy efficiency, longer life, and new applications. For over 60 years, Tyco Electronics has worked to lower costs, increase reliability, and devise new and novel ways to create and apply lighting products. Today, as the leader in passive electronic components, Tyco Electronics can put their expertise to work on your development programs.

View All Tyco Electronics Lighting products.

Featured Products

7.5mini HVL

  • 2 pole appliance wiring system
  • According to IEC60320
  • 7.5mm dia for 8mm holes
  • Multiple coding options
  • 6 way distributor + PCB alt
  • Multiple accessories

Applications: Lighting wiring in kitchen, bathroom,
shop furniture, display cabinets etc

View More

Poke in connector

  • 1 & 2 pole WTB connector
  • Designed for LED lighting applications
  • SMT & through hole Low insertion force versionsGel filled versions for indoor / outdoor applications
  • 5A 250VAC
  • Low profile @ 3.9mm
  • 18, 20 and 22 AWG solid - 18 & 20 AWG
    pre-bond stranded - 18 AWG stranded wire

View More

Hermaphroditic connectors

  • SMT in-line BTB connector
  • 2, 4 and 6 poles
  • 5A, 90VDC / 90VDC
  • Low profile @ 3.9mm
  • UL94V-0 high temp resistant
  • Black or white
  • Articulates from 90 to 180 deg
  • Mate & un-mate vertically & horizontally.

Applications include: LED lighting modules,
Incandescent lighting strips, Channel lettering

View More

RZ Relay Series

  • 1 pole, 12/16A
  • 1 CO contact
  • DC-coil 400mW
  • 5kV/10mm coil contact, reinforced insulation,
  • Ambient temperature 85°C
  • Applications include: Household appliances, timers, garage door control, POS automation

View More

 
Lighting Applications Emergency Street & Stadium Digital Signage Indoor Architectural Channel