2014/07/23
 
 
 
Home > Manufacturers > ST > HSP061-4M10Y – New automotive grade 4-line device
Share   Share on Facebook Share on Twitter Share on Google Plus Share by Email
ST

ST HSP061-4M10Y – New automotive grade 4-line device

The HSP061-4M10Y four-channel array is AEC-Q101 qualified and designed to protect high-speed communication in the automotive environment.

  • Flow-through routing to keep signal integrity
  • Ultralarge bandwidth: 8.7 GHz
  • Ultralow capacitance: 0.3 pF
  • Low leakage current: 70 nA at 25 °C
  • Extended operating junction temperature range: -40 °C to 150 °C
ST HSP061-4M10Y

Product Description

The HSP061-4M10Y is a four-channel ESD array with a rail-to-rail architecture designed specifically for the protection of high-speed differential lines.
The ultra-low variation of the capacitance ensures very low influence on signal-skew. The large bandwidth makes the device compatible with 3.4 Gbps.
The device is packaged in μQFN-10L 2.5x1 mm with a 500μm pitch, which minimizes the PCB area.

The HSP061-4M10Y is AEC-Q101 qualified and designed to protect high-speed communication in the automotive environment.
Its line capacitance (0.3 pF IO/IO) makes it suitable for any automotive communication port including APIX, LVDS, USB3.0, HDMI, and Ethernet.
Its integrated and flow through structure (4 lines in µQFN-10L) is suitable for high-density PCBs and simplifies design effort. The HSP061-4M10Y complies with ISO 10605 and ISO 7637-3 standards.

Shock resistance

The HSP061-4M10Y array boasts high electrostatic discharge (ESD) robustness.

Standards compliance

Meets the following standards: MIL-STD 883G Method 3015-7 Class 3B: 8 kV; IEC 61000-4-2 level 4: 8 kV (contact discharge), 15 kV (air discharge); ISO 10605: C = 150 pF, R = 330 Ω : 8 kV (contact discharge), 15 kV (air discharge); ISO 10605: C = 330 pF, R = 330 Ω : 8 kV (contact discharge), 15 kV (air discharge).

Typical applications

The HSP061-4M10Y is designed to protect against electrostatic discharge on sub-micron technology circuits driving automotive communication buses, HDMI 1.3 and 1.4, LVDS, APIX, Digital Video Interface and USB 3.

 
 
   

Feedback Survey

When you are done with your visit to our site, please fill out our feedback survey.

Start the Survey Now! no thanks[x]
powered independently by Qualtrics