2014/04/21
 
 
 
Electronic Applications

APPLICATIONS

All the resources you need to bring your designs to life

Back to: Applications > Transportation > Car HVAC System

Applications Home

New Products

Lighting

Alternative Energy

Instrumentation & Measurement

Wireless

Automotive

Products

Solutions

Design Resources

Support

Defence & Aerospace

Sensing

Robotics

Medical

Car HVAC System

HVAC

Car HVAC (Heating, Ventilation, and Air Conditioning)systems can be categorized into manual and automatic types. With capabilities to detect temperature, humidity and air quality automatically, and conduct self-diagnosis and protection, automatic HVAC systems are mostly installed in high-end cars. This kind of systems could provide people with a comfortable environment in cars, avoid manual control which distracts drivers from driving, reduce energy consumption and improve reliability of the system itself.
[+MORE]

The control unit of an automatic HVAC system is built with a MCU, motor drivers, high side/low side drivers, motors and solenoid valves, human-machine interface (LCD panel and function buttons) and a number of sensors detecting temperature, pressure, humidity and sunlight, etc. The data collected by solar sensors, temperature sensors located in evaporator and interior/exterior of cars, as well as humidity sensors is transmitted to MCU after processing by signal conditioning circuit. And then MCU calculates based on the data and the settings from human-machine interface to determine the operations of fans, blowers, and air doors for internal/external circulation, air blending, mode selection and defogging, so as to make an optimized environment in cars. The benefits of automatic HVAC systems are not only the convenience they bring to drivers, but also the reliability guaranteed by self-diagnosis function. This function is implemented with pressure switches to detect refrigerant fluid pressure and temperature sensors to monitor condenser’s temperature so that HVAC systems could be protected when any fault is found. [-LESS]

Hover over the blocks to view more recommended solutions

Detecting internal and external temperature of vehicles, as well as evaporators and condensers' temperatures, and then sending to MCU
Click for full parts list

Detecting internal humidity of vehicles and then sending to MCU
Click for full parts list

8-bit or 16-bit MCU/DSC responsible for processing data collected by sensors and controlling other parts by giving instructions
Click for full parts list

High/Low Side Switch
Click for full parts list

CAN/LIN Transceiver
Click for full parts list

Pressure Sensor
Click for full parts list

Power Management
Click for full parts list


 
KIT33887EKEVBE KIT33887EKEVBE
Freescale

This evaluation kit features the MC33887 monolithic power IC comprising control logic, charge pump, gate drive, and low RDS(on) MOSFET output H-Bridge circuitry contained in a small surface mount package.
1853933
 
DM300020 Motor Control DM300020 Motor Control
Microchip
The Motor Control Development System provides the application developer with three main components for quick prototyping and validation of BLDC, PMAC and ACIM applications. The three main components are: dsPICDEM™ MC1 Motor Control Development Board, dsPICDEM MC1L 3-Phase Low Voltage Power Module and dsPICDEM MC1H 3-Phase High Voltage Power Module.
1853936
 
DV251001 CAN Development Kit DV251001 CAN Development Kit
Microchip

To speed up software development, and to enable introduction of CAN to those who are unfamiliar with the protocol, Microchip offers a unique development tool that is a combination of a software development tool and a CAN message/communication tool called the MCP2510/2515 CAN Developer’s Kit.
1853937
 
EK-H5 Humidity Evaluation Kit EK-H5 Humidity Evaluation Kit
Sensirion

The evaluation kit EK-H5 is a very simple system to test and evaluate Sensirion’s humidity and temperature sensors. The stick consists of a USB Stick with an adapter to the sensor cable. On one end of the cable there is a connector where the humidity sensor is attached.
1853937
 
ISO1050EVM Isolated CAN Transceiver ISO1050EVM Isolated CAN Transceiver
Texas Instruments

This multi-functional EVM is designed for the evaluation of the ISO1050 isolated CAN transceiver. Input and output connections, as well as test points for measurements, are provided to help designers use this device, the world's first CAN transceiver with integrated isolation.
1853937
 
Image Description  
FREESCALE SEMICONDUCTOR  MCU Using and Synchronizing the S08’s Internal Clock for LIN Slave Implementations AN3756 MC9S08 Click here
FREESCALE SEMICONDUCTOR  MCU Using Processor Expert to Develop a Software Real-Time Clock AN2949 MC9S08 Click here
FREESCALE SEMICONDUCTOR  MCU Migrating from the MC9S08AW60 to MC9S08AC60 AN3494 MC9S08 Click here
FREESCALE SEMICONDUCTOR  MCU Design Considerations for Implementing EEPROM using the MC9S08DZ60 AN3615 MC9S08DZ60 Click here
FREESCALE SEMICONDUCTOR  MCU MC9S08DZ60 Migrating from the 3M05C to M74K Mask Set AN3776 MC9S08DZ60 Click here
FREESCALE SEMICONDUCTOR  MCU Using the S12XE Family as a Development Platform for the S12XS Family AN3327 MC9S12XS Click here
FREESCALE SEMICONDUCTOR  MCU S12XS Family Compatibility Considerations AN3497 MC9S12XS Click here
FREESCALE SEMICONDUCTOR  MCU Considerations for Using the S12X Temperature Sensor AN3624 MC9S12XS Click here
INTERNATIONAL RECTIFIER  Low Side Driver Features of the low-side family IPS10XX AN1083 IPS1021SPBF Click here
MICROCHIP DSC Sinusoidal Control of PMSM Motors with dsPIC30F / dsPIC33F DSC  AN1017 dsPIC30F / dsPIC33F Click here
MICROCHIP DSC Sensorless Field Oriented Control of a PMSM  AN1078  dsPIC30F / dsPIC33F Click here
MICROCHIP Brushless DC Motor Control Made Easy  AN857 Click here
MICROCHIP Power MOSFET Drivers  Determining MOSFET Driver Needs for Motor Drive Applications  AN898  Click here
MICROCHIP DSC Using the dsPIC30F / dsPIC33F for Vector Control of an ACIM  AN908 dsPIC33F  Click here
MICROCHIP Brushed DC Motor Fundamentals  AN905 Click here
NXP CAN Transceiver TJA1041/1041A high speed CAN transceiver AN00094 TJA1040/1041A Click here
NXP CAN Transceiver TJA1041 high speed CAN transceiver AN10211 TJA1040 Click here
ON SEMICONDUCTOR CAN Transceiver AMIS-30660 Minimum Communication Speed AND8379/D AMIS-30660 Click here
ON SEMICONDUCTOR CAN Transceiver AMIS-42700 Dual High-Speed CAN Transceiver AND9358 AMIS-42700 Click here
RENESAS MCU PCB-Design for Improved EMC Guideline for Applications with NEC Microcontroller PCB-Design of Multilayer PCBs U16935EE1V1AN00   Click here
SENSIRION Sensor ESD, Latch-Up and EMC For SHTxx Humidity and Temperature Sensors   SHTxx Click here
SENSIRION Sensor Non-Linearity compensation SHTxx Click here
TEXAS INSTRUMENTS  CAN Transceiver Improved CAN network security with TI’s SN65HVD1050 transceiver SN65HVD1050 Click here
Manufacturer Product Type AN Title AN Number Part Number URL
INTERNATIONAL RECTIFIER  Motor Driver Sensorless Digital Motor Controller for High Reliability Applications Click here
ON SEMICONDUCTOR   Automatic HVAC Air Recirculation Made Easy with Stepper Motors Click here
Manufacturer Product Type White Paper Title URL
FREESCALE SEMICONDUCTOR  MCU DEMO9S08DZ60 User’s Guide DEMO9S08DZ60 MC9S08DZ60 Click here
FREESCALE SEMICONDUCTOR  Driver KIT33887EKEVBE: Evaluation Kit - 33887, 120mOhm RDSON Typical with Sleep Mode and Current Sense KIT33887EKEVBE MC33887 Click here
MICROCHIP MCU dsPICDEM MCLV Development Board User's Guide   DM330021 dsPIC33F Click here
MICROCHIP MCU PICDEM MC LV Development Board User's Guide   DM183021 dsPIC33F Click here
MICROCHIP MCU dsPICDEM MC1 Motor Control Development Board   DM300020 dsPIC33F Click here
MICROCHIP  CAN Transceiver MCP250xx Development Kit User's Guide DV250501  MCP250xx Click here
MICROCHIP  CAN Transceiver MCP2510 Development Kit User's Guide DV251001  MCP2510  Click here
MICROCHIP  CAN Transceiver MCP2515DM-PCTL  MCP2515DM-PTPLS  MCP2515 Click here
SENSIRION Sensor Evaluation Kit EK-H4 for Humidity Sensors SHTxx  EK-H4 SHTxx  Click here
SENSIRION Sensor Evaluation Kit EK-H5 for Humidity Sensors SHT2x EK-H5 SHT2x Click here
TEXAS INSTRUMENTS  CAN Transceiver Isolated CAN Transceiver EVM ISO1050EVM ISO1050 Click here
Manufacturer Product Type Evaluation Kits Title EVKs Part Number Part Number URL
FREESCALE SEMICONDUCTOR  Solutions for Body and Comfort Applications Click here
FREESCALE SEMICONDUCTOR  Analog Mixed Signal and Power Products for Automotive Click here
FREESCALE SEMICONDUCTOR  MCU S12XE Family Overview Video Click here
FREESCALE SEMICONDUCTOR  MCU S12X Family Course Click here
FREESCALE SEMICONDUCTOR  MCU Microcontroller Products for Automotive Applications Click here
HONEYWELL S&C  Humidity Sensors Humidity Sensors Click here
INFINEON  MCU XC800 A-Family 8-bit Automotive Microcontrollers XC800  Click here
MICROCHIP MCU MPLAB Starter Kit for PIC18F MCUs PIC18F Click here
Manufacturer Product Type Training Title Part Number URL
This is tab 6


 
 
   

Feedback Survey

When you are done with your visit to our site, please fill out our feedback survey.

Start the Survey Now! no thanks[x]
powered independently by Qualtrics