2013/05/25
 
 
 
Electronic Applications

APPLICATIONS

All the resources you need to bring your designs to life

Back to: Applications > Sensing > Portable Infotainment System

Applications Home

New Products

Lighting

Alternative Energy

Instrumentation & Measurement

Wireless

Transportation

Defence & Aerospace

Sensing

Products

Sensors & Transducers

Solutions

Design Resources

Support

Robotics

Medical

Portable Infotainment System

Handheld GPS diagram

Benefitting from increase in processor speed, MEMS technology and advanced manufacturing process, portable entertainment & navigation systems have come a long way since their inception. These systems have evolved from those with single function (audio playback) to more complicated ones which boast diverse software such as navigation, smart OS, and mobile games to provide users a better experience. The main contributor behind this would be MEMS sensors which feature high precision, digital output and small footprint. Hence, it is now possible for designers to integrate different types of MEMS sensors into smarter systems with smaller size and less power consumption. [+MORE]

Accelerometers and gyroscopes are used to replace traditional push buttons on joysticks by detecting human bodies’ movement to control games, giving gamers a totally different experience. Atmosphere pressure sensors and electronic compasses are used in personal navigation systems. Capacitive touch sensors have recently replaced traditional keypads to produce smaller and easy-to-use devices. Ambient light sensor and optic proximity sensors enable displays to adjust brightness based on ambient light condition in order to provide a better readability and save battery power. Temperature sensors are used to monitor temperature of batteries to prevent over heated batteries explode. Most of these sensors have low power consumption and digital output and can be connected to processors directly without the need of analog front end and thereby making the complete system simple and energy efficient. Additionally, portable entertainment & navigation systems adopt microphone sensors to implement audio recording function and image sensors to provide camera function.

MEMS sensors are still going towards the target of microminiaturization, higher precision and lower power consumption, aiming to enable more functions on a single portable entertainment & navigation systems.[-LESS]

Hover over the diagram blocks to view more recommended solutions

Used for measuring or maintaining orientation
Click for full parts list

Measures the acceleration of the device

LSM330DL
LSM330DL
STMICROELECTRONICS
ADXL212AEZ
ADXL212AEZ
ANALOG DEVICES
MPU-6000
MPU-6000
INVENSENSE

Click for full parts list

Measures the atmosphere pressure data which is then converted to altitude data
Click for full parts list

Adjusts the panel brightness according to ambient light
Click for full parts list

New technology - replaced traditional keypad entry method for new applications
Click for full parts list

New technology - replaced traditional keypad entry method for new applications
Click for full parts list

Moniters the battery temperature

TMP006AIYZFR
TMP006AIYZFR
TEXAS INSTRUMENTS
ADT7301ARTZ
ADT7301ARTZ
ANALOG DEVICES


Click for full parts list

Records voice for audio recording and playback functionality
Click for full parts list

ADC

AD9608BCPZ-125
AD9608BCPZ-125
ANALOG DEVICES
aaaaa
LTC2157CUP-14#PBF
New LINEAR TECHNOLOGY

Click for full parts list

Touch Screen Controller
Click for full parts list

Bluetooth Module
Click for full parts list

GPS AM/FM Recevier TV Recevier
Click for full parts list

GSM/CDMA Transeiver
Click for full parts list

LCD Display Panel
Click for full parts list


Image Description  
 
LFSTBEB845X Evaluation Board for MMA845XQ
LFSTBEB845X Evaluation Board for MMA845XQ
Freescale
The LFSTBEB845X is an evaluation board for the Freescale MMA845X family of 3-axis high performance, high functionality low-g accelerometers
s
 
XL_STAR S08
XL_STAR S08
Freescale / element14
The XL_STAR board allows a user to develop, download and debug up to 64KBytes of 'C' or assembler object code for the MC9S08MM128 MCU using CodeWarrior for MCUs V6.3 Special Edition, a professional IDE, for just the cost of the board. Connected to the MM128 MCU, via I2C, is the MMA8451Q a three axes accelerometer. The board is pre-programmed with firmware that uses the MM128 MCU and MMA8451Q accelerometer to drive a star array of LEDs.
s
 
STEVAL-MKI014V1
STEVAL-MKI014V1
STMicroelectronics
The STEVAL-MKI014V1 is a demonstration kit designed to provide the user with a complete, ready-to-use platform for the evaluation of the LIS344ALH.
s
 
STEVAL-MKI062V2 INEMO MEMS Sensor Board
STEVAL-MKI062V2 INEMO MEMS Sensor Board
STMicroelectronics
The STEVAL-MKI062V2 is the second generation of the iNEMO™ module family. It combines accelerometers, gyroscopes and magnetometers with pressure and temperature sensors to provide 3-axis sensing of linear, angular and magnetic motion, complemented with temperature and barometer/altitude readings, representing the new ST 10-DOF (degrees of freedom) platform.
s
 
83859 Gyro/Pressure Sensors Evaluation Kit
83859 Gyro/Pressure Sensors Evaluation Kit
Sensonor Technologies AS
The SAR100 Gyro Sensor Evaluation Platform (EVP) is a low cost evaluation tool providing rapid sensor measurements in an office desk environment.
s
 
83895 Evaluation Kit SAR100-250
83895 Evaluation Kit SAR100-250
Sensonor Technologies AS
Gyro and pressure sensors evaluation platform provides rapid measurement and evaluation access to gyro and pressure sensors from Sensonor Technologies.
s
 
MCP9800DM-PCTL Thermal Sensor Kit
MCP9800DM-PCTL Thermal Sensor Kit
Microchip
The MCP9800 Thermal Sensor PICtail™ Demo Board demonstrates how to interface the MCP9800 to a PICmicro(R) microcontroller using the PICkit™ 1 Flash Starter Kit as a platform.
s
 
MCP9700DM-PCTL
MCP9700DM-PCTL
Microchip
The MCP9700 Temperature-to-Voltage Converter PICtail™ Demo Board demonstrates how to interface the MCP9700 to a microcontroller. This can be used by the system designer as an example of how to integrate an analogue temperature sensor into systems.
s
HONEYWELL Electronic Compass AN200_Smart_Digital_Magnetometer AN-200 HMR series Click here
HONEYWELL Electronic Compass AN202_Magnetic_Sensor_Hybrid_Application_Circuit AN-202 HMC2002/3 Click here
HONEYWELL Magnetic Sensor AN203_Compass_Heading_Using_Magnetometers AN-203 Click here
HONEYWELL Magnetic Sensor AN204_Magnetic_Gradiometer_Circuit AN-204 HMC2002 Click here
HONEYWELL Magnetic Sensor AN205_Magnetic_Sensor_Cross-Axis_Effect AN-205 HMC2001/2 Click here
HONEYWELL Magnetic Sensor AN209_Magnetic_Current_Sensing AN-209 HMR3000 Click here
HONEYWELL Magnetic Sensor AN211_Applications-of-Magnetic-Position-Sensors AN-211 Click here
HONEYWELL Magnetic Sensor AN212_Handling_of_Sensor_Bridge_Offset AN-212 Click here
HONEYWELL Magnetic Sensor AN213_Set_Reset_Function_of_Magnetic_Sensors AN-213 Click here
HONEYWELL Magnetic Sensor AN214_Reference_Design_Low_Cost_Compass AN-214 HMC1052 Click here
HONEYWELL Magnetic Sensor AN215_Cross_Axis_Effect_for_AMR_Magnetic_Sensors AN-215 Click here
HONEYWELL Magnetic Sensor AN216_Mounting_Tips_for_LCC_Magnetic_Sensors AN-216 Click here
HONEYWELL Magnetic Sensor AN218_Vehicle_Detection_Using_AMR_Sensors AN-218 Click here
HONEYWELL Magnetic Sensor AN219__Digital_Compass_Reference_Design AN-219 Click here
HONEYWELL Magnetic Sensor AN221_HMR3500HMR3600_Experiencing__Azimuth AN-221 Click here
FREESCALE SEMICONDUCTOR  Magnetic Sensor MAG3110 : 3-Axis, Digital Magnetometer (pdf) MAG3110 Click here
FREESCALE SEMICONDUCTOR  Magnetic Sensor MAG3110UG : Sensor Toolbox RD4247MAG3110 Tilt-Compensated eCompass User’s Guide (pdf) MAG3110 Click here
FREESCALE SEMICONDUCTOR  Magnetic Sensor AN4247 : Layout Recommendations for PCBs Using a Magnetometer Sensor (pdf) AN4247 MAG3110 Click here
FREESCALE SEMICONDUCTOR  Magnetic Sensor AN4248 : Implementing a Tilt-Compensated eCompass using Accelerometer and Magnetometer Sensors (pdf) AN4248 MAG3110 Click here
FREESCALE SEMICONDUCTOR  Magnetic Sensor AN4246 : Calibrating an eCompass in the Presence of Hard and Soft Iron Interference (pdf) AN4246 MAG3110 Click here
FREESCALE SEMICONDUCTOR  Accelerometer MMA7660FC : MMA7660FC, 3-Axis Orientation/Motion Detection Sensor (pdf) MMA7660 Click here
FREESCALE SEMICONDUCTOR  Accelerometer AN3839 : AN3839, MMA7660FC Board Mounting Guidelines (pdf) AN3839 MMA7660 Click here
FREESCALE SEMICONDUCTOR  Accelerometer AN3923 : AN3923, MMA8450Q Design Checklist and Board Mounting Guidelines (pdf) AN3923 MMA845x Click here
FREESCALE SEMICONDUCTOR  Accelerometer AN4247 : Layout Recommendations for PCBs Using a Magnetometer Sensor (pdf) AN4247 MMA845x Click here
FREESCALE SEMICONDUCTOR  Capacitive Touch Sensor AN1985, Touch Panel Applications Using the MC34940/MC33794 E-Field IC AN1985  MPR083/4 Click here
FREESCALE SEMICONDUCTOR  Capacitive Touch Sensor AN3583 Using Low Power Mode on the MPR083 and MPR084 AN3583  MPR083/4 Click here
FREESCALE SEMICONDUCTOR  Capacitive Touch Sensor Pad Layout Application Note AN3747  MPR083/4 Click here
FREESCALE SEMICONDUCTOR  Capacitive Touch Sensor MPR121 Capacitance Sensing Settings AN3889  MPR121 Click here
FREESCALE SEMICONDUCTOR  Capacitive Touch Sensor MPR121 Capacitance Sensing - Filtering and Timing AN3890  MPR121 Click here
FREESCALE SEMICONDUCTOR  Capacitive Touch Sensor MPR121 Baseline System AN3891  MPR121 Click here
FREESCALE SEMICONDUCTOR  Capacitive Touch Sensor MPR121 Jitter and False Touch Detection AN3892  MPR121 Click here
FREESCALE SEMICONDUCTOR  Capacitive Touch Sensor MPR121 Proximity Detection AN3893  MPR121 Click here
FREESCALE SEMICONDUCTOR  Capacitive Touch Sensor MPR121 Serial Communication AN3895  MPR121 Click here
FREESCALE SEMICONDUCTOR  Capacitive Touch Sensor MPR121 Quick Start Guide AN3944  MPR121 Click here
FREESCALE SEMICONDUCTOR  Capacitive Touch Sensor MPR121 GPIO and LED Driver Function AN3894  MPR121 Click here
FREESCALE SEMICONDUCTOR  Capacitive Touch Sensor Pad Layout Application Note AN3747  MPR121 Click here
FREESCALE SEMICONDUCTOR  Atmosphere Pressure Sensor Barometric Pressure Measurement Using Semiconductor Pressure Sensors AN1326 MPX4115A Click here
FREESCALE SEMICONDUCTOR  Atmosphere Pressure Sensor Washing Appliance Sensor Selection AN1668 MPXH6115 Click here
AVAGO TECHNOLOGIES  Ambient Light Sensor Application Note - Test Setup for Ambient Light Sensor Testing(335 KB,PDF) AV01-0224EN APDS-900x Click here
AVAGO TECHNOLOGIES  Ambient Light Sensor Application Note - AN 5464; APDS-9120-020, Integrated Optical Proximity Sensor Window Design Guide(65 KB,PDF) AV02-2401EN APDS-9120-020 Click here
AVAGO TECHNOLOGIES  Optical Proximity Sensor Application Note - General Application Guide for Avago HSDL-9100(661 KB,PDF) 5989-4400EN HSDL-9100-021 Click here
AVAGO TECHNOLOGIES  Optical Proximity Sensor Application Note - General Application Guide for Proximity Sensor(605 KB,PDF) AV01-0225EN HSDL-9100-021 Click here
ANALOG DEVICES Accelerometer AN-1078: ADXL346 Quick Start Guide  (pdf, 97 kB) AN-1078 ADXL346 Click here
ANALOG DEVICES Accelerometer AN-1077: ADXL345 Quick Start Guide  (pdf, 99 kB) AN-1077 ADXL345 Click here
ANALOG DEVICES Accelerometer AN-1063: Oversampling Technique to Improve ADXL345 Output Resolution  (pdf, 89 kB) AN-1063 ADXL345 Click here
ANALOG DEVICES Accelerometer AN-1057: Using an Accelerometer for Inclination Sensing  (pdf, 168 kB) AN-1057 Click here
ANALOG DEVICES Accelerometer AN-1049: Calibrating iMEMS® Gyroscopes  (pdf, 78 kB) AN-1049 Click here
ANALOG DEVICES Accelerometer AN-0989: Transitioning from ADXL202 to ADXL213 or ADXL203  (pdf, 76 kB) AN-0989 ADXL202/ADXL213/ADXL203 Click here
ANALOG DEVICES Accelerometer AN-1025: Utilization of the First In, First Out (FIFO) Buffer in Analog Devices, Inc. Digital Accelerometers  (pdf, 138 kB) AN-1025 Click here
ANALOG DEVICES Accelerometer AN-1023: Fall Detection Application by Using 3-Axis Accelerometer ADXL345  (pdf, 166 kB) AN-1023 ADXL345 Click here
ANALOG DEVICES Accelerometer AN-942: Optimizing MEMS Gyroscope Performance with Digital Control  (pdf, 129 kB) AN-942 Click here
ANALOG DEVICES Accelerometer AN-900: Enhancing the Performance of Pedometers Using a Single Accelerometer  (pdf, 208 kB) AN-900 Click here
ANALOG DEVICES Accelerometer AN-918: Motionless Bandwidth Test for MEMS Sensors  (pdf, 71 kB) AN-918 Click here
ANALOG DEVICES Accelerometer AN-688: Phase and Frequency Response of iMEMS® Accelerometers and Gyros  (pdf, 135 kB) AN-688 Click here
ANALOG DEVICES Accelerometer AN-604: Using the ADXL202 Duty Cycle Output  (pdf, 529 kB) AN-604 ADXL202 Click here
ANALOG DEVICES Accelerometer AN-603: A Compact Algorithm Using the ADXL213 Duty Cycle Output  (pdf, 176 kB) AN-603 ADXL213 Click here
ANALOG DEVICES Accelerometer AN-602: Using the ADXL202 in Pedometer and Personal Navigation Applications  (pdf, 81 kB) AN-602 ADXL202 Click here
ANALOG DEVICES Accelerometer AN-600: Embedding Temperature Information in the ADXL202's PWM Outputs  (pdf, 81 kB) AN-600 ADXL202 Click here
MICROCHIP Temperature Sensor Interfacing a MCP9700 Analog Output Temperature Sensor to a PICmicro Microcontroller AN981 MCP9700/9700A/9701/9701A Click here
MICROCHIP Temperature Sensor IC Temperature Sensor Accuracy Compensation with a PICmicro Microcontroller AN1001 MCP9800/1/2/3 Click here
TEXAS INSTRUMENTS  Temperature Sensor Interfacing the MSP430 and TMP100 Temperature Sensor TMP100 Click here
Manufacturer Product Type AN Title AN Number Part Number URL
ANALOG DEVICES Accelerometer The Five Motion Senses: Using MEMS Inertial Sensing to Transform Applications Click here
INVENSENSE  MEMS Sensor Development of High-Performance High-Volume Consumer MEMS Gyroscopes (746K PDF) Click here
INVENSENSE  MEMS Sensor A Critical Review of the Market Status and Industry Challenges of Producing Consumer Grade MEMS Gyroscopes (1,120K PDF) Click here
INVENSENSE  MEMS Sensor The Next Breakthrough Function in Handsets (690K PDF) Click here
INVENSENSE  MEMS Sensor MotionProcessing Technology Driving New Innovations in Consumer Products (493K PDF) Click here
INVENSENSE  MEMS Sensor An Overview of MotionProcessing Solutions for Consumer Products (460K PDF) Click here
INVENSENSE  MEMS Sensor Selection and Integration of MEMS-based MotionProcessing in Consumer Apps (452K PDF) Click here
INVENSENSE  MEMS Sensor 2007 Wafer-Scale Packaging and Integration are Credited for new Generation of Low-Cost MEMS Motion Sensor Products (284K PDF) Click here
INVENSENSE  MEMS Sensor Motion Sensors Gaining Inertia with Popular Consumer Electronics (93k PDF) Click here
INVENSENSE  MEMS Sensor A Critical Review of MEMS Gyroscope Technology and Commercialization Status (540k PDF) Click here
Manufacturer Product Type White Paper Title URL
SENSONOR TECHNOLOGIES AS  Pressure Sensors  BOARD, SATELLITE, , SAR10/H/Z  83757 SAR10/H/Z  Click here
SENSONOR TECHNOLOGIES AS  Pressure Sensors  BOARD, SATELLITE, SAR100/150 ,W/O SNSR  83758 SAR100/150 Click here
SENSONOR TECHNOLOGIES AS  Pressure Sensors  BOARD, SATELLITE, SP100  83759 SP100 Click here
SENSONOR TECHNOLOGIES AS  Pressure Sensors  KIT, EVAL PLATFORM, FOR SAR10  83785 SAR10 Click here
SENSONOR TECHNOLOGIES AS  Pressure Sensors  KIT, EVAL PLATFORM, FOR SAR10H  83786 SAR10H Click here
SENSONOR TECHNOLOGIES AS  Pressure Sensors  KIT, EVAL, GYRO/PRESSURE SENSORS  83859 Click here
SENSONOR TECHNOLOGIES AS  Pressure Sensors  KIT, EVAL PLATFORM, SAR100-100  83894 SAR100-100 Click here
SENSONOR TECHNOLOGIES AS  Pressure Sensors  KIT, EVAL PLATFORM, SAR100-250  83895 SAR100-250  Click here
SENSONOR TECHNOLOGIES AS  Pressure Sensors  KIT, EVAL PLATFORM, SAR150-100  83896 SAR150-100  Click here
SENSONOR TECHNOLOGIES AS  Pressure Sensors  KIT, EVAL PLATFORM, SAR150-250  83897 SAR150-250  Click here
SENSONOR TECHNOLOGIES AS  Pressure Sensors  BOARD, SATELLITE, SAR150-100, W/SNSR  83900 SAR150-100 Click here
SENSONOR TECHNOLOGIES AS  Pressure Sensors  BOARD, SATELLITE, SAR150/250, W/ SNSR  83901 SAR150/250 Click here
ANALOG DEVICES  Gyro & Accelerometer Triple Axis Gyro & Accelerometer Eval. Board  ADIS16360/PCBZ ADIS16360 Click here
ANALOG DEVICES  Gyro & Accelerometer Triple Axis Gyro & Accelerometer Eval. Board  ADIS16364/PCBZ ADIS16364 Click here
ANALOG DEVICES  Gyro & Accelerometer Triple Axis Gyro & Accelerometer Eval. Board  ADIS16365/PCBZ ADIS16365 Click here
ANALOG DEVICES  Gyro & Accelerometer BOARD, EVAL, FOR ADXRS649  EVAL-ADXRS649Z ADXRS649Z Click here
MICROCHIP Temperature Sensor MCP9800 Temperature Sensor PICtail Demo Board MCP9800DM-PCTL MCP9800 Click here
MICROCHIP Temperature Sensor MCP9700 Temperature-to-Voltage Converter PICtail Demo Board MCP9700DM-PCTL MCP9700/9700A/9701/9701A Click here
TEXAS INSTRUMENTS  Temperature Sensor TMP100EVM User's Guide(Rev.a) TMP100EVM TMP100NA Click here
Manufacturer Product Type Evaluation Kits Title EVKs Part Number Part Number URL
ANALOG DEVICES Accelerometer Low g iMEMS® Accelerometers Click here
FREESCALE SEMICONDUCTOR  Accelerometer Low-g Accelerometers Part 1 – Basic Knowledge of Accelerometers Click here
FREESCALE SEMICONDUCTOR  Accelerometer Low-g Accelerometers Part 2 – Accelerometer Products and Applications Click here
Manufacturer Product Type Training Title Part Number URL
This is tab 6