2013/05/25
 
 
 
Electronic Applications

APPLICATIONS

All the resources you need to bring your designs to life

Applications Home

New Products

Lighting

Alternative Energy

Products

Solutions

Design Resources

Support

Instrumentation & Measurement

Wireless

Transportation

Defence & Aerospace

Sensing

Robotics

Medical

Solar Tracking System

Solar Tracking System

In order to maximise sunlight collection and therefore energy generation and revenue, it is necessary to introduce solar tracking systems into solar power systems. A dual-axis tracker can increase energy generation at peak times in early morning and later afternoon, boosting revenues by up to 50%. There are three common methods that can be used to implement a solar tracking system:. time-based control, sunlight intensity comparison and space-time synchronization. [+MORE]

Space-time synchronization method has a high control precision and excellent adaptability, but needs a complicated software system to support the hardware. Therefore the control methods should be selected according to the practical requirements.

According to the mechanisms used to change the facing direction of solar panel, solar tracking systems can be divided into Single-Axis and Dual-Axis systems. Single-axis solar tracking systems can only track the sunlight by rotating around a fixed horizontal axis, while dual-axis solar tracking system can rotate about two axes, i.e. X and Y axes to ensure the sunlight always hits solar panel vertically.

A dual-axis solar tracking system is composed of anemometer, temperature sensor, photoelectric sensors, light intensity sensors, rotary encoder, signal processing circuit (comparators, amplifiers and ADCs), MCU/DSC, isolator, motor drivers and motors, RS485/CAN, human machine interface(keypad and LCD display), power management, RTC.

Anemometer is used to detect wind speed. When wind speed is greater than the preset value, system will carry out a protection mechanism. Temperature sensor is used to detect the weather temperature. Photoelectric sensors monitor if sunlight is hitting solar panel vertically. Sunlight intensity sensors detect the change of sunlight intensity, so that system can determine which control method should be used for current weather condition or season. MCU/DSC is the core of system used to process input signals, implement control algorithms and give control instructions. Step motors, DC motors and servo motors can be used to drive solar panels to always face the sun straightly. RS485/CAN interface is used to communicate between systems and other control centers. Keypad and LCD display are used to build a human machine interface. Power management and RTC provide power and real time clock for system.[-LESS]

Hover over the blocks to view more recommended solutions.

The DSC is used to process the input signals from sensors, implement control algorithms and give instructions.

TMS320F2812PGFA
TMS320F2812PGFA
TEXAS INSTRUMENTS
LPC2148
LPC2148
NXP SEMICONDUCTORS
SM72442
SM72442
NATIONAL SEMICONDUCTOR
LM3S6432-IQC50
LM3S6432-IQC50
TEXAS INSTRUMENTS

Click for full parts list

The photoelectric sensors (photosensitive resistors or photo diodes/transistors) are used to monitor if the sunlight is vertically hitting the solar panel.

OSD15-5T.
OSD15-5T.
CENTRONIC
N5AC501085
N5AC501085
CHARTLAND

Click for full parts list

Light intensity sensors (photosensitive resistors or photo diodes/transistors) detect the change of sunlight intensity
Click for full parts list

Records the temperature

TMP100NA/3KG4
TMP100NA/3KG4
TEXAS INSTRUMENTS
LM35CAH
LM35CAH
NATIONAL SEMICONDUCTOR
MCP9800A0T-M/OT

Click for full parts list

Amplifies the small signals coming from the light intensity sensors.

AD8622
AD8622
ANALOG DEVICES
MCP6291-3/MS
MCP6291-3/MS
Microchip
SM72501
SM72501
NATIONAL SEMICONDUCTOR
SM73308
SM73308
NATIONAL

Click for full parts list

Converts analog signals into digital signals

MCP3208-BI/SL
MCP3208-BI/SL
MICROCHIP
AD7490BRUZ
AD7490BRUZ
ANALOG DEVICES
aaaaaa
SM73201
NATIONAL

Click for full parts list

Receives and amplifies 'control instructions' from DSC to MOSFET.

UCC37324D
UCC37324D
TEXAS INSTRUMENTS
IR2110PBF
IR2110PBF
INTERNATIONAL RECTIFIER
HIP2100IBZ
HIP2100IBZ
INTERSIL

Click for full parts list

Communicate with other solar tracking systems or control centers

RS485/CAN interface
PCA82C251T/N3
NXP SEMICONDUCTORS
ISO1050
ISO1050
TEXAS INSTRUMENTS
MCP2551-I/SN
MCP2551-I/SN
MICROCHIP

Click for full parts list

Used for detecting the speed of motors
Click for full parts list

Used for wind speed detection
Click for full parts list

DC/DC converters or LDOs can be used to provide power for other modules in solar tracking systems.
Click for full parts list

Used for providing real time clock for system
Click for full parts list

Drives the motor
Click for full parts list

Stepper motors, DC motors and Servo motors can be used to position solar panels in order to register the maximum solar intensity constantly
Click for full parts list

Stepper motors, DC motors and Servo motors can be used to position solar panels in order to register the maximum solar intensity constantly
Click for full parts list


Image Description  
 
3884429
MA330020
DSPIC33F
MICROCHIP

Capable of operating with an input voltage
s
1748505
DV330021
DSPIC33F
MICROCHIP

Range from 0.8V to 5.5V.
Buy Now
1748505
STEVAL-ILL022V1
STMICROELECTRONICS
25 W LED street light with an 80 W solar energy charger based on the STM32.
Buy Now
1748505
TMDSHVMPPTKIT
TEXAS INSTRUMENTS
• EVAL, KIT, SINGLE PHASE, INVERTER
• Silicon Manufacturer: Texas Instruments
Buy Now
DM330023
DM330023
MICROCHIP
MCHV Development System for dsPIC® Digital Signal Controller (DSC) based motor control applications (BLDC, PMSM, ACIM).
Buy Now
 
PIC18F26J50 EVK
PIC18F26J50 EVK
Embest
Intended to easily evaluate the Flowcode programming language, the Microchip PIC18F26J50-EVK based "Flowcode" board comes with several sensor peripherals, whilst the software trial easily allows a user to add CAN/LIN and motor control libraries to their code.
Buy Now
 
CircuitCo
CircuitCo
BeagleBone
The BeagleBone is a powerful bare bones development board based around a TI AM3359 ARM Cortex-A8 processor. The addition of daughter boards (capes) makes the BeagleBoard highly flexible for a range of applications including CAN 2 A &B communications.
Buy Now
 
CircuitCo
DEVKIT1207
Embest
Featuring an STM ARM Cortex-M3 32-bit Flash MCU running at 120 MHz, the DEVKIT1207 supports the uC/OS II RTOS along with a range of powerful peripherals.
Buy Now
 
MICROCHIP DSC Sensored BLDC Motor Control Using dsPIC30F2010 AN957 dsPIC30F2010 Click here
MICROCHIP DSC Using the dsPIC30F & dsPIC33F DSCs for Sensorless BLDC Control AN901 dsPIC30F Click here
MICROCHIP DSC Sensorless BLDC Motor Control Using dsPIC30F2010 AN992 dsPIC30F2010 Click here
MICROCHIP DSC Sinusoidal Control of PMSM Motors with dsPIC30F DSC  AN1017 dsPIC30F Click here
MICROCHIP DSC Sensorless Field Oriented Control of PMSM Motors using dsPIC30F or dsPIC33F AN1078  dsPIC33F Click here
MICROCHIP DSC Sensorless BLDC Control with Back-EMF Filtering AN1083 Click here
TEXAS INSTRUMENTS  DSC Optimizing Digital Motor Control Libraries Click here
TEXAS INSTRUMENTS  DSC Using Enhanced Pulse Width Modulator (ePWM) Module for 0-100% Duty Cycle Control Click here
TEXAS INSTRUMENTS  DSC RS-485 for Digital Motor Control Applications Click here
TEXAS INSTRUMENTS  DSC 3.3 V DSP for Digital Motor Control  Click here
TEXAS INSTRUMENTS  DSC Sensorless Speed Controlled Brushless D Drive Using TMS320C242 DSP Controller TMS320C242 Click here
TEXAS INSTRUMENTS  DSC DSP Solutions for Motor Control Using the TMS320F240 DSP Controller  TMS320LF240x Click here
TEXAS INSTRUMENTS  DSC AC Induct'n Motor Control Using Constant V/Hz Principle/Space Vector PWM- 'C240 Click here
TEXAS INSTRUMENTS  DSC DSP Solutions for BLDC Motors  Click here
TEXAS INSTRUMENTS  DSC DSP Solution for AC Induction Motor  Click here
TEXAS INSTRUMENTS  DSC Implementation Sensorless Speed Controlled Brushless DC Drive Using TMS320F240 TMS320F240 Click here
TEXAS INSTRUMENTS  DSC DSP Solution for Permanent Magnet Synchronous Motor Click here
TEXAS INSTRUMENTS  DSC Configuring Source of Multiple ePWM Trip-Zone Events TMS320F28xxx Click here
TEXAS INSTRUMENTS  DSC Microstepping Bipolar Drive of Two-Phase Hybrid Stepping Motor on F2808 DSP  TMS320F28xxx Click here
TEXAS INSTRUMENTS  DSC Hardware Design Guidelines for TMS320F28xx and TMS320F28xxx DSCs TMS320F28xxx Click here
TEXAS INSTRUMENTS  DSC TMS320x280x, 2801x, 2804x High Resolution PWM (HRPWM) Reference Guide  TMS320x280x  Click here
TEXAS INSTRUMENTS  DSC TMS320x280x, 2801x, 2804x Enhanced Pulse Width Modulator  TMS320x280x  Click here
FREESCALE  Clear Energy Solar Maximum Power Point Tracking and Solar Inverter Solutions with Freescale DSCs   56F8000 Family Click here
LINEAR TECHNOLOGY  DC-DC converter Power-Tracking Battery-Charger IC Supports Solar-Power Systems   Click here
TEXAS INSTRUMENTS  Solar Power Introduction to Photovoltaic Systems Maximum Power Point Tracking   C2000 Family Click here
Manufacturer Product Type AN Title AN Number Part Number URL
TEXAS INSTRUMENTS  DSC Enabling Greener Embedded Control Systems with Floating-point DSCs Click here
TEXAS INSTRUMENTS  Controller Designing High-Performance and Power-Effcient Motor Control Systems Click here
TEXAS INSTRUMENTS  DSC Bringing Efficient Communications to Real-Time Motor Control Click here
Manufacturer Product Type White Paper Title URL
MICROCHIP DSC dsPICDEM MC1 Motor Control Development Board: DM300020   DM300020 dsPIC30F6010 Click here
MICROCHIP DSC dsPICDEM MC1L 3-Phase Low Voltage Power Module   DM300022 Click here
MICROCHIP DSC 3-Phase BLDC Low Voltage Motor (24V)  AC300020 Click here
MICROCHIP DSC PICtail™ Plus Motor Control Daughter Card: AC164128  AC164128 Click here
MICROCHIP DSC dsPICDEM MCLV Development Board:DM330021  DM330021 Click here
MICROCHIP DSC dsPICDEM MCHV Development Board:DM330023  DM330023  Click here
TEXAS INSTRUMENTS  DSC TMS320F2808 Experimenter Kit TMDSDOCK2808 TMS320F2808 Click here
TEXAS INSTRUMENTS  DSC TMS320F2812 eZdsp Starter Kit TMDSEZS2812   Click here
TEXAS INSTRUMENTS  DSC eZdspTM for the TMS320F28335 Quick Start Installation Guide EZDSP F28335 TMS320F28335 Click here
TEXAS INSTRUMENTS  DSC DRV8412 Integrated Motor Driver for Brushed and Stepper Motors with Piccolo F28035 controlCARD DRV8412-C2-KIT F28035 Click here
TEXAS INSTRUMENTS Processor EVALUATION KIT, CODESOURCERY, ETH EKC-LM3S6965 1494126 Click here
Manufacturer Product Type Evaluation Kits Title EVKs Part Number Part Number URL
MICROCHIP MCU Sensorless Field Oriented Control for Permanent Magnet Synchronous Motors   Click here
MICROCHIP MCU Sensorless Field Oriented Control for Permanent Magnet Synchronous Motors   Click here
MICROCHIP MCU Hardware Conditioning of Sensor Signals Click here
FREESCALE SEMICONDUCTOR DSC Industrial Motor Control Roadmap MC56F800x  Click here
FREESCALE SEMICONDUCTOR DSC Video Motor Control Large Appliance and HVAC Solutions MC56F800x  Click here
FREESCALE SEMICONDUCTOR DSC Brushless DC Motor Deep Dive Using Freescale Technology 9S08AC16 Click here
FREESCALE SEMICONDUCTOR DSC Solar Power 101 MC56F8023  Click here
AVAGO TECHNOLOGIES  Photo Sensor Ambient Light Photo Sensors APDS-9002 Click here
MICROCHIP DSC Grid-Connected Solar Micro Inverter Reference Design   Click here
FREESCALE SEMICONDUCTOR DSC An Introduction to very low power 16-bit Digital Signal Controllers   Click here
MICROCHIP DSC DSPIC33F: High Performance, 16-bit Digital Signal Controllers   Click here
MICROCHIP DSC High-Speed Microcontroller-adaptable PWM Controller   Click here
MICROCHIP DSC Microchip’s 16-bit and 32-bit PIC MCUs Click here
MICROCHIP DSC dsPIC33FJ06GSXXX DSCs Click here
NXP Processor Overview of LPC214x MCUs Click here
NXP Processor Overview of LPC213x MCUs Click here
Manufacturer Product Type Training Title Part Number URL
This is tab 6