2013/06/18
 
 
STM8 Simply smarter
STM8S-Discovery Kit – the quickest way
to learn the STM8S family

The STM8S-Discovery is the lowest cost and quickest way to build and debug an application. The unit includes a Debugger and free downloadable tool suite. The Discovery Kit is an ideal tool for proofing a concept and for self-education.

The unit includes a pre-connected STM8S sample and is supported with free ST Visual Develop (STVD) & programmer (STVP), ANSI & ISO C compiler – 16K version, dedicated STM8-Discovery homepage; a forum with free examples, application notes and relevant collateral.

Part#        Description
1775251   STM8S DISCOVERY KIT
1706221   8-BIT STM8S MICROCONTROLLER, 16K FLASH MEMORY, 48LQFP
1706222   8-BIT STM8S MICROCONTROLLER, 32K FLASH MEMORY, 48LQFP
1706223   8-BIT STM8S MICROCONTROLLER, 16K FLASH MEMORY, 32LQFP
1706224   8-BIT STM8S MICROCONTROLLER, 32K FLASH MEMORY, 32LQFP
1706225   8-BIT STM8S MICROCONTROLLER, 32K FLASH MEMORY, 32VFQFPN
1706227   8-BIT STM8S MICROCONTROLLER, 16K FLASH MEMORY, 44LQFP
1706228   8-BIT STM8S MICROCONTROLLER, 32K FLASH MEMORY, 44LQFP
1706229   8-BIT STM8S MICROCONTROLLER, 128K FLASH MEMORY, 80LQFP
1706230   8-BIT STM8S MICROCONTROLLER, 32K FLASH MEMORY, 64LQFP
1706231   8-BIT STM8S MICROCONTROLLER, 64K FLASH MEMORY, 44LQFP
1706232   8-BIT STM8S MICROCONTROLLER, 128K FLASH MEMORY, 80LQFP
1706233   8-BIT STM8S MICROCONTROLLER, 64K FLASH MEMORY, 44LQFP
Features Benefits
• STM8S105C microcontroller • It covers most of the functions available on the STM8S family
• Self powered by USB interface • Immediately running
• STLINK Included • Non Intrusive debug capability
• SWIM debug fully supported • SWIM is used, once the STLink is detached for firmware upgrade or programming
• Touch sensing Interface • Discover one of our library
• Wrapping area to explore applications • Extended the demo with our suggested hardware solutions
• Numerous examples • Download and run examples