C&K Components

C&K Components JS Series Subminiature Slide Switches

The JS range of slide switches feature a 2mm actuator height making them very easy to operate. They are ideal for applications with limited PC board space and height restrictions.

  • Positive detent
  • Low profile
  • IR reflow to 260° solder profile
  • Surface and thru hole mounting
  • SPDT DPDT DP3T models

Product Description

The JS range of slide switches feature a 2mm actuator height making them very easy to operate. The switches are ideal for applications with limited PC board space and height restrictions.
The highly reliable JS Series miniature slide switches are lead-free and process-compatible the devices feature silver contacts and IR re-flows to 260°C solder profile.

Electrical rating is 0.3A at 6VDC with a minimum electrical life of 10000 cycles and actuator travel of 2mm. Designed for an operating temperature range from -10 to +60°C the JS Series slide switches can withstand a shock/vibration of 10Hz to 55Hz 1min sweep.

Typical applications

Mobile telecommunications computers thermostat select switch and remote control equipment.

Materials

Housing: 4/6 nylon (UL94V-2) black; Actuator: 4/6 nylon (UL94V-2) black; Contacts: Copper alloy silver plated; Terminals: Brass silver plated.

Specifications

Contact resistance: 70 m Ω max; Insulation resistance: 100 M Ω min. @ 500V; Dielectric strength: 500 VAC min. @ sea level; Operating temperature: -40°C to +85°C; Storage temperature: -40°C to +85°C.

Product Series
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
JS202011CQN
JS202011CQN - Slide Switch, DPDT, On-None-On, Through Hole, JS Series, 100 mA

2320018

C & K COMPONENTS - Slide Switch, DPDT, On-None-On, Through Hole, JS Series, 100 mA

SWITCH, DPDT, 0.6A, 6VDC, THT; Contact Configuration:DPDT; Switch Operation:On-None-On; Switch Mounting:Through Hole; Product Range:JS Series; Contact Current Max:100mA; Contact Voltage AC Max:-; Contact Voltage DC Max:30V; Orientation:Vertical; SVHC:No

3,476 in stock

+ Check Stock & Lead Times

1,745 in stock for next day delivery (Liege stock): Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

1,731 in stock for next day delivery (UK stock): Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

More stock available week commencing 06/08/18

Each

5+ £0.261 100+ £0.249 250+ £0.205 1000+ £0.199 2500+ £0.195

Add
Min: 5 Mult: 5
JS102011SAQN
JS102011SAQN - Slide Switch, SPDT, On-None-On, SMD, JS Series, 100 mA

2320017

C & K COMPONENTS - Slide Switch, SPDT, On-None-On, SMD, JS Series, 100 mA

SWITCH, SPDT, 0.6A, 6VDC, SIDE, SMD; Contact Configuration:SPDT; Switch Operation:On-None-On; Switch Mounting:SMD; Product Range:JS Series; Contact Current Max:100mA; Contact Voltage AC Max:-; Contact Voltage DC Max:30V; Orientation:Right Angle; SVHC:No

52,142 in stock

+ Check Stock & Lead Times

585 in stock for next day delivery (Liege stock): Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

51,557 in stock for next day delivery (UK stock): Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

  • 14,000 will be available for delivery on 24-Aug-2018
  • More stock available week commencing 27/08/18

    Each (Supplied on Cut Tape)

    Cut Tape
    Packaging Options
    Suggested replacement for:2320017
    2320017RL in Re-reel

    5+ £0.338 100+ £0.322 250+ £0.265 1000+ £0.26 2500+ £0.254

    Add
    Min: 5 Mult: 5
    JS202011SCQN
    JS202011SCQN - Slide Switch, DPDT, On-None-On, SMD, JS Series, 100 mA

    2320019

    C & K COMPONENTS - Slide Switch, DPDT, On-None-On, SMD, JS Series, 100 mA

    SWITCH, DPDT, 0.6A, 6VDC, SMD; Contact Configuration:DPDT; Switch Operation:On-None-On; Switch Mounting:SMD; Product Range:JS Series; Contact Current Max:100mA; Contact Voltage AC Max:-; Contact Voltage DC Max:30V; Orientation:Vertical; SVHC:No SVHC (15-

    8,500 in stock

    + Check Stock & Lead Times

    2,530 in stock for next day delivery (Liege stock): Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

    5,970 in stock for next day delivery (UK stock): Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

    More stock available week commencing 06/08/18

    Each (Supplied on Cut Tape)

    Cut Tape
    Packaging Options
    Suggested replacement for:2320019
    2320019RL in Re-reel

    5+ £0.291 100+ £0.277 250+ £0.228 1000+ £0.223 2500+ £0.219

    Add
    Min: 5 Mult: 5