Low

JONARD TOOLS  TWAF-71640  TORQUE, WRENCH, 7/16 INCH

JONARD TOOLS TWAF-71640
Technical Data Sheet (62.64KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Torque Tool Style:
Wrench
Torque Range ft-lb:
40in-lb
Torque Range N-m:
4.52N-m
Drive Size - Metric:
11.11mm
Drive Size - Imperial:
7/16"
Overall Length:
6.5"
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
82041100
Weight (kg):
.166015

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.