Low

JONARD TOOLS  SDC-3810  SCREWDRIVER, SLOTTED, 365MM

JONARD TOOLS SDC-3810
Manufacturer Part No:
SDC-3810
Order Code:
2415000
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Tip Size:
9.53mm
Overall Length:
365mm
Blade Length:
10"
Product Range:
-
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

Tariff No:
82054000
Weight (kg):
.222261

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.