Low

JONARD TOOLS  SDC-144  SCREWDRIVER, SLOTTED, 212MM

JONARD TOOLS SDC-144
Technical Data Sheet (91.56KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Tip Size:
6.35mm
Overall Length:
212mm
Blade Length:
4"
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
82054000
Weight (kg):
.140614

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.