Low

JOHANSON TECHNOLOGY  500R07S0R6AV4T  CAPACITOR RF CERAMIC 0.6PF 50V 0.05pF, C0G, FULL REEL

JOHANSON TECHNOLOGY 500R07S0R6AV4T
Manufacturer Part No:
500R07S0R6AV4T
Order Code:
2479046
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
0.6pF
Voltage Rating:
50V
Product Range:
S-Series
Capacitance Tolerance:
± 0.05pF
Packaging:
Tape & Reel
Operating Temperature Max:
125°C
Capacitor Case Style:
0402 [1005 Metric]
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85322900
Weight (kg):
0

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.