Logo

XP Power JCE06 Series 6 Watt DC/DC converters

JCE06 series DC/DC converters from XP Power offer a 2:1 input range and an operating temperature range of -40 °C to +100 °C.

  • 2:1 Input Range
  • Operating Temperature -40 °C to +100 °C
  • Single & Dual Outputs
  • Optional Metal Case
  • Three-Year Warranty

Product Description

XP Power’s JCE06 series of low-cost compact 6W DC-DC converters is aimed at a broad range of mobile communications, industrial and transportation applications.
They are constructed in a plastic industry standard 24-pin DIP through-hole mounting package, measuring 31.75 x 20.32 x 10.40 mm (1.25 x 0.80 x 0.40 inches).
They are available as single and dual output units, achieving a power density of 15 Watts per cubic inch and an efficiency of up to 84%.

Single output models are available with +3.3, +5, +12, +15 or +24 VDC outputs. Duals provide +/-3.3, +/-5, +/-12, +/-15 or +/-24 VDC outputs.
The JCE06 accommodates a wide 2:1 input range. All models cover the popular nominal input voltages of +12, +24 or +48 VDC.
Input to output isolation is 1,500 VDC across the range, with a 3,000 VDC option.
The JCE06 converters, which are also available in a metal case, suit a wide range of operating environments in temperatures from -40 to + 100 degrees C. and they come with a three-year warranty.

Emissions standards

All models meet EN55022 class A conducted EMC emissions without the need for any additional components.

Component protection

An under-voltage input protection feature shuts down the converter below a set voltage in order to prevent damage to the converter.

Thermal stability

No additional forced airflow or heatsinking is required, saving valuable board space and extra cost.

Product Series
Compare Selected
  Manufacturer Part No Order Code Manufacturer / Description
Avail Price
Qty
JCE0612D24
JCE0612D24

2365069

XP POWER

Isolated Board Mount DC/DC Converter, 2:1 Input, Fixed, 2 Output, 9 V, 18 V, 6 W, 24 V

DC/DC CONVERTER, 6W, +/-24V, +/-0.125A; DC / DC Converter Output Type:Fixed; No. of Outputs:2 Output; Input Voltage DC Min:9V; Input Voltage DC Max:18V; Output Power Max:6W; Output Voltage - Output 1:24V; Output Voltage - Output 2:-24V; Output Current -

58 in stock

Price for: Each

1+ £14.69 5+ £14.25 10+ £13.81 25+ £13.22 more…

Buy

see cut-off times

More stock available week commencing 01/05/17
JCE0648S3V3
JCE0648S3V3

2365097

XP POWER

Isolated Board Mount DC/DC Converter, 2:1 Input, Fixed, 1 Output, 36 V, 75 V, 6 W, 3.3 V

DC/DC CONVERTER, 6W, 3.3V, 1.4A; DC / DC Converter Output Type:Fixed; No. of Outputs:1 Output; Input Voltage DC Min:36V; Input Voltage DC Max:75V; Output Power Max:6W; Output Voltage - Output 1:3.3V; Output Voltage - Output 2:-; Output Current - Output 1

15 in stock

Price for: Each

1+ £12.93 5+ £12.15 10+ £11.42 25+ £10.74 more…

Buy

see cut-off times

More stock available week commencing 01/05/17
JCE0648D05
JCE0648D05

2365088

XP POWER

Isolated Board Mount DC/DC Converter, 2:1 Input, Fixed, 2 Output, 36 V, 75 V, 6 W, 5 V

DC/DC CONVERTER, 6W, +/-5V, +/-0.6A; DC / DC Converter Output Type:Fixed; No. of Outputs:2 Output; Input Voltage DC Min:36V; Input Voltage DC Max:75V; Output Power Max:6W; Output Voltage - Output 1:5V; Output Voltage - Output 2:-5V; Output Current - Outp

13 in stock

Price for: Each

1+ £14.70 5+ £14.26 10+ £13.82 25+ £13.23 more…

Buy

see cut-off times

More stock available week commencing 01/05/17
JCE0624D24
JCE0624D24

2365081

XP POWER

Isolated Board Mount DC/DC Converter, 2:1 Input, Fixed, 2 Output, 18 V, 36 V, 6 W, 24 V

DC/DC CONVERTER, 6W, +/-24V, +/-0.125A; DC / DC Converter Output Type:Fixed; No. of Outputs:2 Output; Input Voltage DC Min:18V; Input Voltage DC Max:36V; Output Power Max:6W; Output Voltage - Output 1:24V; Output Voltage - Output 2:-24V; Output Current -

25 in stock

Price for: Each

1+ £13.36 5+ £12.96 10+ £12.56 25+ £12.03 more…

Buy

see cut-off times

More stock available week commencing 01/05/17
JCE0648D24
JCE0648D24

2365092

XP POWER

Isolated Board Mount DC/DC Converter, 2:1 Input, Fixed, 2 Output, 36 V, 75 V, 6 W, 24 V

DC/DC CONVERTER, 6W, +/-24V, +/-0.125A; DC / DC Converter Output Type:Fixed; No. of Outputs:2 Output; Input Voltage DC Min:36V; Input Voltage DC Max:75V; Output Power Max:6W; Output Voltage - Output 1:24V; Output Voltage - Output 2:-24V; Output Current -

8 in stock

Price for: Each

1+ £13.13 5+ £12.35 10+ £11.60 25+ £10.91 more…

Buy

see cut-off times

More stock available week commencing 01/05/17
JCE0612D05
JCE0612D05

2365065

XP POWER

Isolated Board Mount DC/DC Converter, 2:1 Input, Fixed, 2 Output, 9 V, 18 V, 6 W, 5 V

DC/DC CONVERTER, 6W, +/-5V, +/-0.6A; DC / DC Converter Output Type:Fixed; No. of Outputs:2 Output; Input Voltage DC Min:9V; Input Voltage DC Max:18V; Output Power Max:6W; Output Voltage - Output 1:5V; Output Voltage - Output 2:-5V; Output Current - Outpu

8 in stock

Price for: Each

1+ £12.36 5+ £11.99 10+ £11.62 25+ £11.13 more…

Buy

see cut-off times

More stock available week commencing 01/05/17
JCE0612S05
JCE0612S05

2365070

XP POWER

Isolated Board Mount DC/DC Converter, 2:1 Input, Fixed, 1 Output, 9 V, 18 V, 6 W, 5 V

DC/DC CONVERTER, 6W, 5V, 1.2A; DC / DC Converter Output Type:Fixed; No. of Outputs:1 Output; Input Voltage DC Min:9V; Input Voltage DC Max:18V; Output Power Max:6W; Output Voltage - Output 1:5V; Output Voltage - Output 2:-; Output Current - Output 1:1.2A

21 in stock

Price for: Each

1+ £14.20 5+ £13.77 10+ £13.35 25+ £12.78 more…

Buy

see cut-off times

More stock available week commencing 01/05/17
JCE0624S15
JCE0624S15

2365084

XP POWER

Isolated Board Mount DC/DC Converter, 2:1 Input, Fixed, 1 Output, 18 V, 36 V, 6 W, 15 V

DC/DC CONVERTER, 6W, 15V, 0.4A; DC / DC Converter Output Type:Fixed; No. of Outputs:1 Output; Input Voltage DC Min:18V; Input Voltage DC Max:36V; Output Power Max:6W; Output Voltage - Output 1:15V; Output Voltage - Output 2:-; Output Current - Output 1:4

19 in stock

Price for: Each

1+ £12.39 5+ £11.64 10+ £10.94 25+ £10.29 more…

Buy

see cut-off times

More stock available week commencing 01/05/17
JCE0648D03
JCE0648D03

2365087

XP POWER

Isolated Board Mount DC/DC Converter, 2:1 Input, Fixed, 2 Output, 36 V, 75 V, 6 W, 3.3 V

DC/DC CONVERTER, 6W, +/-3.3V, +/-0.909A; DC / DC Converter Output Type:Fixed; No. of Outputs:2 Output; Input Voltage DC Min:36V; Input Voltage DC Max:75V; Output Power Max:6W; Output Voltage - Output 1:3.3V; Output Voltage - Output 2:-3.3V; Output Curren

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ £13.13 5+ £12.35 10+ £11.60 25+ £11.47 more…

Buy
More stock available week commencing 01/05/17 Contact me when back in stock
JCE0624S05
JCE0624S05

2365082

XP POWER

Isolated Board Mount DC/DC Converter, 2:1 Input, Fixed, 1 Output, 18 V, 36 V, 6 W, 5 V

DC/DC CONVERTER, 6W, 5V, 1.2A; DC / DC Converter Output Type:Fixed; No. of Outputs:1 Output; Input Voltage DC Min:18V; Input Voltage DC Max:36V; Output Power Max:6W; Output Voltage - Output 1:5V; Output Voltage - Output 2:-; Output Current - Output 1:1.2

13 in stock

Price for: Each

1+ £14.63 5+ £14.18 10+ £13.62 25+ £13.04 more…

Buy

see cut-off times

More stock available week commencing 01/05/17
JCE0648D15
JCE0648D15

2365090

XP POWER

Isolated Board Mount DC/DC Converter, 2:1 Input, Fixed, 2 Output, 36 V, 75 V, 6 W, 15 V

DC/DC CONVERTER, 6W, +/-15V, +/-0.2A; DC / DC Converter Output Type:Fixed; No. of Outputs:2 Output; Input Voltage DC Min:36V; Input Voltage DC Max:75V; Output Power Max:6W; Output Voltage - Output 1:15V; Output Voltage - Output 2:-15V; Output Current - O

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ £13.13 5+ £12.35 10+ £11.60 25+ £11.56 more…

Buy
More stock available week commencing 01/05/17 Contact me when back in stock
JCE0648S12
JCE0648S12

2365094

XP POWER

Isolated Board Mount DC/DC Converter, 2:1 Input, Fixed, 1 Output, 36 V, 75 V, 6 W, 12 V

DC/DC CONVERTER, 6W, 12V, 0.5A; DC / DC Converter Output Type:Fixed; No. of Outputs:1 Output; Input Voltage DC Min:36V; Input Voltage DC Max:75V; Output Power Max:6W; Output Voltage - Output 1:12V; Output Voltage - Output 2:-; Output Current - Output 1:5

13 in stock

Price for: Each

1+ £12.53 5+ £11.78 10+ £11.07 25+ £10.41 more…

Buy

see cut-off times

More stock available week commencing 01/05/17
JCE0624S3V3
JCE0624S3V3

2365086

XP POWER

Isolated Board Mount DC/DC Converter, 2:1 Input, Fixed, 1 Output, 18 V, 36 V, 6 W, 3.3 V

DC/DC CONVERTER, 6W, 3.3V, 1.4A; DC / DC Converter Output Type:Fixed; No. of Outputs:1 Output; Input Voltage DC Min:18V; Input Voltage DC Max:36V; Output Power Max:6W; Output Voltage - Output 1:3.3V; Output Voltage - Output 2:-; Output Current - Output 1

11 in stock

Price for: Each

1+ £14.20 5+ £13.77 10+ £13.35 25+ £12.78 more…

Buy

see cut-off times

More stock available week commencing 01/05/17
JCE0624S24
JCE0624S24

2365085

XP POWER

Isolated Board Mount DC/DC Converter, 2:1 Input, Fixed, 1 Output, 18 V, 36 V, 6 W, 24 V

DC/DC CONVERTER, 6W, 24V, 0.25A; DC / DC Converter Output Type:Fixed; No. of Outputs:1 Output; Input Voltage DC Min:18V; Input Voltage DC Max:36V; Output Power Max:6W; Output Voltage - Output 1:24V; Output Voltage - Output 2:-; Output Current - Output 1:

10 in stock

Price for: Each

1+ £14.20 5+ £13.77 10+ £13.35 25+ £12.78 more…

Buy

see cut-off times

More stock available week commencing 01/05/17
JCE0612S24
JCE0612S24

2365073

XP POWER

Isolated Board Mount DC/DC Converter, 2:1 Input, Fixed, 1 Output, 9 V, 18 V, 6 W, 24 V

DC/DC CONVERTER, 6W, 24V, 0.25A; DC / DC Converter Output Type:Fixed; No. of Outputs:1 Output; Input Voltage DC Min:9V; Input Voltage DC Max:18V; Output Power Max:6W; Output Voltage - Output 1:24V; Output Voltage - Output 2:-; Output Current - Output 1:2

7 in stock

Price for: Each

1+ £14.20 5+ £13.77 10+ £13.35 25+ £12.78 more…

Buy

see cut-off times

More stock available week commencing 01/05/17
JCE0624D03
JCE0624D03

2365075

XP POWER

Isolated Board Mount DC/DC Converter, 2:1 Input, Fixed, 2 Output, 18 V, 36 V, 6 W, 3.3 V

DC/DC CONVERTER, 6W, +/-3.3V, +/-0.909A; DC / DC Converter Output Type:Fixed; No. of Outputs:2 Output; Input Voltage DC Min:18V; Input Voltage DC Max:36V; Output Power Max:6W; Output Voltage - Output 1:3.3V; Output Voltage - Output 2:-3.3V; Output Curren

7 in stock

Price for: Each

1+ £14.70 5+ £14.26 10+ £13.82 25+ £13.23 more…

Buy

see cut-off times

More stock available week commencing 01/05/17
JCE0624S12
JCE0624S12

2365083

XP POWER

Isolated Board Mount DC/DC Converter, 2:1 Input, Fixed, 1 Output, 18 V, 36 V, 6 W, 12 V

DC/DC CONVERTER, 6W, 12V, 0.5A; DC / DC Converter Output Type:Fixed; No. of Outputs:1 Output; Input Voltage DC Min:18V; Input Voltage DC Max:36V; Output Power Max:6W; Output Voltage - Output 1:12V; Output Voltage - Output 2:-; Output Current - Output 1:5

6 in stock

Price for: Each

1+ £14.20 5+ £13.77 10+ £13.35 25+ £12.78 more…

Buy

see cut-off times

More stock available week commencing 01/05/17
JCE0648S05
JCE0648S05

2365093

XP POWER

Isolated Board Mount DC/DC Converter, 2:1 Input, Fixed, 1 Output, 36 V, 75 V, 6 W, 5 V

DC/DC CONVERTER, 6W, 5V, 1.2A; DC / DC Converter Output Type:Fixed; No. of Outputs:1 Output; Input Voltage DC Min:36V; Input Voltage DC Max:75V; Output Power Max:6W; Output Voltage - Output 1:5V; Output Voltage - Output 2:-; Output Current - Output 1:1.2

6 in stock

Price for: Each

1+ £12.24 5+ £11.50 10+ £10.81 25+ £10.16 more…

Buy

see cut-off times

More stock available week commencing 01/05/17
JCE0612S3V3
JCE0612S3V3

2365074

XP POWER

Isolated Board Mount DC/DC Converter, 2:1 Input, Fixed, 1 Output, 9 V, 18 V, 6 W, 3.3 V

DC/DC CONVERTER, 6W, 3.3V, 1.4A; DC / DC Converter Output Type:Fixed; No. of Outputs:1 Output; Input Voltage DC Min:9V; Input Voltage DC Max:18V; Output Power Max:6W; Output Voltage - Output 1:3.3V; Output Voltage - Output 2:-; Output Current - Output 1:

5 in stock

Price for: Each

1+ £12.40 5+ £11.66 10+ £10.96 25+ £10.30 more…

Buy

see cut-off times

More stock available week commencing 01/05/17
JCE0648S15
JCE0648S15

2365095

XP POWER

Isolated Board Mount DC/DC Converter, 2:1 Input, Fixed, 1 Output, 36 V, 75 V, 6 W, 15 V

DC/DC CONVERTER, 6W, 15V, 0.4A; DC / DC Converter Output Type:Fixed; No. of Outputs:1 Output; Input Voltage DC Min:36V; Input Voltage DC Max:75V; Output Power Max:6W; Output Voltage - Output 1:15V; Output Voltage - Output 2:-; Output Current - Output 1:4

5 in stock

Price for: Each

1+ £12.69 5+ £11.93 10+ £11.21 25+ £10.54 more…

Buy

see cut-off times

More stock available week commencing 01/05/17
JCE0612D12
JCE0612D12

2365067

XP POWER

Isolated Board Mount DC/DC Converter, 2:1 Input, Fixed, 2 Output, 9 V, 18 V, 6 W, 12 V

DC/DC CONVERTER, 6W, +/-12V, +/-0.25A; DC / DC Converter Output Type:Fixed; No. of Outputs:2 Output; Input Voltage DC Min:9V; Input Voltage DC Max:18V; Output Power Max:6W; Output Voltage - Output 1:12V; Output Voltage - Output 2:-12V; Output Current - O

2 in stock

Price for: Each

1+ £12.36 5+ £11.99 10+ £11.62 25+ £11.61 more…

Buy

see cut-off times

More stock available week commencing 01/05/17
JCE0624D15
JCE0624D15

2365079

XP POWER

Isolated Board Mount DC/DC Converter, 2:1 Input, Fixed, 2 Output, 18 V, 36 V, 6 W, 15 V

DC/DC CONVERTER, 6W, +/-15V, +/-0.2A; DC / DC Converter Output Type:Fixed; No. of Outputs:2 Output; Input Voltage DC Min:18V; Input Voltage DC Max:36V; Output Power Max:6W; Output Voltage - Output 1:15V; Output Voltage - Output 2:-15V; Output Current - O

1 in stock

Price for: Each

1+ £14.69 5+ £14.25 10+ £13.81 25+ £13.22 more…

Buy

see cut-off times

More stock available week commencing 01/05/17
JCE0612D15
JCE0612D15

2365068

XP POWER

Isolated Board Mount DC/DC Converter, 2:1 Input, Fixed, 2 Output, 9 V, 18 V, 6 W, 15 V

DC/DC CONVERTER, 6W, +/-15V, +/-0.2A; DC / DC Converter Output Type:Fixed; No. of Outputs:2 Output; Input Voltage DC Min:9V; Input Voltage DC Max:18V; Output Power Max:6W; Output Voltage - Output 1:15V; Output Voltage - Output 2:-15V; Output Current - Ou

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ £14.69 5+ £14.25 10+ £13.81 25+ £13.22 more…

Buy
More stock available week commencing 01/05/17 Contact me when back in stock
JCE0612S12
JCE0612S12

2365071

XP POWER

Isolated Board Mount DC/DC Converter, 2:1 Input, Fixed, 1 Output, 9 V, 18 V, 6 W, 12 V

DC/DC CONVERTER, 6W, 12V, 0.5A; DC / DC Converter Output Type:Fixed; No. of Outputs:1 Output; Input Voltage DC Min:9V; Input Voltage DC Max:18V; Output Power Max:6W; Output Voltage - Output 1:12V; Output Voltage - Output 2:-; Output Current - Output 1:50

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ £11.99 5+ £11.64 10+ £11.28 25+ £10.80 more…

Buy
More stock available week commencing 01/05/17 Contact me when back in stock
JCE0612S15
JCE0612S15

2365072

XP POWER

Isolated Board Mount DC/DC Converter, 2:1 Input, Fixed, 1 Output, 9 V, 18 V, 6 W, 15 V

DC/DC CONVERTER, 6W, 15V, 0.4A; DC / DC Converter Output Type:Fixed; No. of Outputs:1 Output; Input Voltage DC Min:9V; Input Voltage DC Max:18V; Output Power Max:6W; Output Voltage - Output 1:15V; Output Voltage - Output 2:-; Output Current - Output 1:40

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ £11.71 5+ £11.12 10+ £10.90 25+ £10.68 more…

Buy
More stock available week commencing 01/05/17 Contact me when back in stock
Compare Selected