Low
MM60-52B1-E1-R650 -
Connector, Memory Socket, 52 Contacts, Receptacle, 0.8 mm, Surface Mount
- Manufacturer Part No:
- MM60-52B1-E1-R650
- Order Code:
- 1698821
- Technical Datasheet:
- (EN)
Product Information
- :
- 52Contacts
- :
- Gold Plated Contacts
- :
- Receptacle
- :
- 0.8mm
- :
- Memory Socket
- :
- Copper Alloy
- :
- -
- :
- Surface Mount
- :
- 0.8mm
- :
- 1Rows
