Low

JAPAN AVIATION ELECTRONICS INDUSTRY  FI-RE41HL  Wire-To-Board Connector, 0.5 mm, 41 Contacts, Plug, Crimp, 1 Rows

JAPAN AVIATION ELECTRONICS INDUSTRY FI-RE41HL
Manufacturer Part No:
FI-RE41HL
Order Code:
1519734
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Pitch Spacing:
0.5mm
No. of Contacts:
41Contacts
Gender:
Plug
Product Range:
-
Contact Termination Type:
Crimp
No. of Rows:
1Rows
Contact Plating:
Tin Plated Contacts
Contact Material:
Copper
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85389099
Weight (kg):
.02

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.