Low

JAPAN AVIATION ELECTRONICS INDUSTRY  C2781-FI-X30HL-KITASSY-300MM  Cable Assembly, 11.81 ", 300 mm

JAPAN AVIATION ELECTRONICS INDUSTRY C2781-FI-X30HL-KITASSY-300MM
Manufacturer Part No:
C2781-FI-X30HL-KITASSY-300MM
Order Code:
1519716
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Connector Type A:
-
Connector Type B:
-
Cable Length - Imperial:
11.81"
Cable Length - Metric:
300mm
Jacket Colour:
-
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444290
Weight (kg):
.05

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.