Low

VG95234F-28-21PX - 

Circular Connector, VG95234 Series, Cable Mount Receptacle, 37 Contacts, Crimp Pin, Reverse Bayonet

VG95234F-28-21PX - Circular Connector, VG95234 Series, Cable Mount Receptacle, 37 Contacts, Crimp Pin, Reverse Bayonet

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
VG95234F-28-21PX
Order Code:
2007322
Product Range
VG95234 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The VG95234F-28-21PX from ITT Cannon is VG95234 series, MIL-DTL-5015 series equivalent cable mount receptacle with 37 contacts. The VG95234 series connectors are available in wide range of connector styles and sizes. The design meets VG95234 standard and provides high sealing grades, mechanical robustness which offers high density contact arrangements in a miniature circular shell and combines high coupling durability. These are most versatile connectors for an accurate connect and disconnect.
  • Rapid mating and unmating by a positive quarter turn bayonet locking mechanism
  • Shock and vibration proof with secured locking
  • 500 mating cycles, IP67/68/69k environmental resistance
  • Operating temperature range from -55°C to +125°C
  • Insulation resistance is greater than 1000Mohm
  • Resilient polychloroprene (neoprene) insulator
  • Environmental sealing
  • Operating voltage is 50VAC
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy crimp pin contacts with silver plating

Applications

Commercial, Industrial

Product Information

:
VG95234 Series
:
Cable Mount Receptacle
:
37Contacts
:
Crimp Pin
:
Reverse Bayonet
:
28-21
:
Aluminium Alloy Body
:
Olive Drab Chromate over Cadmium
:
Copper Alloy
:
Silver
:
X
:
Environmentally Sealed
:
MIL-DTL-5015 Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

80 In stock

Supplier Direct Ship

Non-Cancellable / Non Returnable

5 business days delivery for in stock items

£88.49 £ 88.49
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £88.49
3 + £79.64
10 + £72.40
25 + £64.23
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.