Low

ITT CANNON  M83513/04-B03N  MICRO D CONNECTOR, RECEPTACLE 15 POSITION, CRIMP

ITT CANNON M83513/04-B03N
Manufacturer Part No:
M83513/04-B03N
Order Code:
2069584
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
M83513 Series
Gender:
Receptacle
No. of Contacts:
15Contacts
Contact Termination Type:
Crimp
Connector Mounting:
Cable Mount
Contact Plating:
Gold Plated Contacts
Contact Material:
Copper Alloy
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85366930
Weight (kg):
.02903

Alternatives

CONNECTOR, MICRO-D, RECEPTACLE, 21 POSITION

GLENAIR

6:  in stock

Price for: Each

1+ £150.43 5+ £143.14 10+ £135.85

Buy

CONNECTOR, MICRO-D, RECEPTACLE, 9 POSITION

GLENAIR

4:  in stock

Price for: Each

1+ £156.05 5+ £148.49 10+ £140.93

Buy

CONNECTOR, MICRO-D, RECEPTACLE, 37 POSITION

GLENAIR

3:  in stock

Price for: Each

1+ £488.15 5+ £420.09 10+ £369.81

Buy

CONNECTOR, MICRO-D, RECEPTACLE, 9 POSITION

GLENAIR

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ £85.90 5+ £81.74 10+ £77.57

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.