Low

ITT CANNON  M83513/03-B03N  MICRO D CONNECTOR, PLUG, 15 POSITION, CRIMP

ITT CANNON M83513/03-B03N
Technical Data Sheet (29.99KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
M83513 Series
Gender:
Plug
No. of Contacts:
15Contacts
Contact Termination Type:
Crimp
Connector Mounting:
Cable Mount
Contact Plating:
Gold Plated Contacts
Contact Material:
Copper Alloy
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85444290
Weight (kg):
.028123

Alternatives

CONNECTOR, MICRO-D, PLUG, 37 POSITION

GLENAIR

1:  in stock

Price for: Each

1+ £437.39 5+ £376.41 10+ £331.35

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.