Low

ITT CANNON  KJL0T25B24SN  Circular Connector, KJL Series, Wall Mount Receptacle, 24 Contacts, Crimp Socket, Bayonet, 25-24

ITT CANNON KJL0T25B24SN
Technical Data Sheet (31.79KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The KJL0T25B24SN from ITT Cannon is KJL series, MIL-DTL-38999 series I equivalent wall mount receptacle with 24 contacts. The KJL series offer high density contact arrangements in lightweight miniature circular connectors. These scoop proof connectors have quick mating and are environmentally sealed. It has a three point bayonet coupling system which not only makes the KJL series as quick-mating connectors but also provides an audible and tactile click along with visual verification of mating via sighting hole and high visibility bright blue bayonet pins. The KJL series connectors are intermateable with Souriau and MIL-DTL-38999 series I connectors. These connectors utilize full metal retention clips in their insulators which assures the highest level of serviceability and unparalleled contact retention. They have well-proven electrical capability to withstand extreme shock, exposure and vibration.
  • Five keyway polarization with optional keyway rotation
  • Fluid resistant to many fuels, solvents, coolants and oils
  • 500 mating cycles
  • Operating temperature range from -65°C to 175°C
  • Insulation resistance is 5000Mohm
  • Salt spray exposure of 500hour
  • Hard plastic wafer contains metal retention tines for high reliability retention of crimp contacts
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy crimp socket contacts with gold plating

Product Information

Product Range:
KJL Series
Circular Connector Shell Style:
Wall Mount Receptacle
No. of Contacts:
24Contacts
Circular Contact Type:
Crimp Socket
Coupling Style:
Bayonet
Insert Arrangement:
25-24
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Olive Drab Chromate over Cadmium
Contact Material:
Copper Alloy
Contact Plating:
Gold
Insert Rotation:
N
Service Class:
Environmentally Sealed
Equivalent Military Specification:
MIL-DTL-38999 Series I
Gender:
Receptacle
Contact Gender:
Socket
Connector Shell Size:
25
Contact Termination Type:
Crimp
Connector Mounting:
Wall Mount
Connector Type:
Circular Industrial
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Commercial;
  • Industrial

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
85369010
Weight (kg):
.01