Low

ITT CANNON  DBMM51522-107  Combination Layout D Sub Connector, DB-9W4, 5 Contacts, 4

ITT CANNON DBMM51522-107
ITT CANNON DBMM51522-107
Manufacturer Part No:
DBMM51522-107
Order Code:
2487542
Technical Datasheet:
See all Technical Docs
ITT CANNON DBMM51522-107
ITT CANNON DBMM51522-107

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
Insert Arrangement:
DB-9W4
Gender:
-
No. of Signal Contacts:
5Contacts
No. of Power Positions:
4
Contact Termination Type:
-
D Sub Shell Size:
DB
Connector Body Material:
-
Contact Plating:
Gold Plated Contacts
Contact Material:
Copper Alloy
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366990
Weight (kg):
.05

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.