Low

ITT CANNON  DAME7W2PK87  Combination Layout D Sub Connector, Combo D D*M Series, DA-7W2, Plug, 5 Contacts, 2, Solder

ITT CANNON DAME7W2PK87
Technical Data Sheet (29.25KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
Combo D D*M Series
Insert Arrangement:
DA-7W2
Gender:
Plug
No. of Signal Contacts:
5Contacts
No. of Power Positions:
2
Contact Termination Type:
Solder
D Sub Shell Size:
DA
Connector Body Material:
Steel Body
Contact Plating:
Gold Plated Contacts
Contact Material:
Copper Alloy
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366990
Weight (kg):
.009525

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.