Low

DAME7H2PJK87 - 

Combination Layout D Sub Connector, Combo D D*M Series, DA-7W2, 5 Contacts, Plug, 2, Through Hole

DAME7H2PJK87 - Combination Layout D Sub Connector, Combo D D*M Series, DA-7W2, 5 Contacts, Plug, 2, Through Hole

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DAME7H2PJK87
Order Code:
2485145
Product Range
Combo D D*M Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The Combo D D*MM series Combination D Subminiature Connectors for the advantages of an industry standard shield I/O interconnect, with the flexibility of a customized special, designed for any application. This connector system is ideal for applications that require optimization of space while improving overall shielding. Combo D® accomplishes this by combining multiple interconnect types into one fully shielded product, decreasing the number I/O interfaces and reducing the possibility of EMI/RFI leakage.
  • Standard and European Footprints
  • Pre-installed 75/50 coaxial or high power contact
  • Vertical standoffs or 90° brackets
  • 90° or Straight PCB
  • PC Boards up to 3.2mm thick
  • PCB Variants available with boardlocks and/or screw locks (#4-40 or M3)
  • High voltage up to 2800 VAC
  • UL94V-0 Flammability rating
  • -55 to 125°C Operating temperature

Applications

Communications & Networking, Computers & Computer Peripherals, Automotive, Mining, Oil & Gas, Aerospace, Defence, Military, Sensing & Instrumentation, Industrial

Product Information

:
Combo D D*M Series
:
DA-7W2
:
5Contacts
:
Plug
:
2
:
Through Hole
:
DA
:
Steel Body
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

0 In stock

Supplier Direct Ship

Non-Cancellable / Non Returnable

£21.18 £ 21.18
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £21.18
3 + £19.16
5 + £18.57
10 + £17.49
15 + £16.99
25 + £16.17
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.