Low

ITT CANNON  DAMD3W3PK87  Combination Layout D Sub Connector, Combo D D*M Series, DA-3W3, Plug, 0 Contacts, 3

ITT CANNON DAMD3W3PK87
Manufacturer Part No:
DAMD3W3PK87
Order Code:
2485130
Product Range
Combo D D*M Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Insert Arrangement:
DA-3W3
Gender:
Plug
Product Range:
Combo D D*M Series
No. of Signal Contacts:
0Contacts
No. of Power Positions:
3
Contact Termination Type:
-
D Sub Shell Size:
DA
Connector Body Material:
Steel Body
Contact Plating:
Gold Plated Contacts
Contact Material:
Copper Alloy
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366990
Weight (kg):
.05

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.