Low

CCM01-2013AP LFT T30 - 

Connector, CCM01 Series, 8 Contacts, Memory Socket, 2.54 mm, Receptacle, Surface Mount

CCM01-2013AP LFT T30 - Connector, CCM01 Series, 8 Contacts, Memory Socket, 2.54 mm, Receptacle, Surface Mount

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CCM01-2013AP LFT T30
Order Code:
1718026
Product Range
CCM01 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The CCM01-2013AP LFT T30 is a 8-way Smartcard Connector with gold-plated copper contacts. This CCM01 series connector has card detection switch and is sealed against dust and debris, mouldings are made from high temperature thermoplastics suited for infrared and convection soldering processes.
  • 1000MR Insulation resistance
  • UL94V-0 Flammability rating
  • -40 to +85°C Operating temperature range

Applications

Industrial

Product Information

:
CCM01 Series
:
8Contacts
:
Memory Socket
:
2.54mm
:
Receptacle
:
Surface Mount
:
-
:
-
:
Copper
:
Gold Plated Contacts
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

 

872 In stock

872 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 14/05/18
£3.17 £ 3.17
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.17
10 + £2.85
25 + £2.57
50 + £2.51
100 + £2.46
250 + £2.41
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.