CA3106E22-2SBF80F0 - 

Circular Connector, CA-B Series, Straight Plug, 3 Contacts, Crimp Socket - Contacts Not Supplied

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
Order Code:
Product Range
CA-B Series
Technical Datasheet:
See all Technical Docs

Product Overview

The CA3106E22-2SBF80F0 from ITT Cannon is CA-B series, MIL-DTL-5015 series equivalent straight plug with 3 contacts. CA-B series connectors are available in wide range of connector styles and sizes. The design meets MIL-DTL-5015 standards. It provides superior performance in extreme environmental conditions and offers exceptional sealing's against the ingress of fluids and will withstand the effects of high vibration. It provides high mechanical robustness with high density contact arrangements in a miniature circular shell and combines high coupling durability. It is the most versatile connector for an accurate connects and disconnect in environmentally challenging situations.
  • Rapid mating and unmating by a positive quarter turn bayonet locking mechanism
  • Quick-mating 3-point reverse bayonet coupling, shock and vibration proof
  • 500 mating cycles, IP67/68/69k environmental resistance
  • Operating temperature range of -55°C to +125°C
  • Insulation resistance is > 1000Mohm
  • Resilient polychloroprene (neoprene) insulator
  • Moisture and corrosion resistant
  • Operating voltage is 50VAC
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy crimp socket contacts with silver plating


Commercial, Industrial

Product Information

CA-B Series
Straight Plug
Crimp Socket - Contacts Not Supplied
Reverse Bayonet
Aluminium Alloy Body
Olive Drab Chromate over Cadmium
Copper Alloy
Environmentally Sealed
MIL-DTL-5015 Series
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches


0 In stock

Supplier Direct Ship

Non-Cancellable / Non Returnable

£62.03 £ 62.03
Price for:
Multiple: 1 Minimum: 1
Quantity Price
1 + £62.03
3 + £55.14
10 + £47.72
25 + £41.36
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.


Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.